• Same Day Dispatch (ordered before 15:30 GMT) Same Day Dispatch (ordered before 15:30 GMT)

Raspberry Pi Poe HAT Case

$17.46 excl. Sales Tax

Out of stock

Raspberry Pi Poe HAT Case

Raspberry Pi Poe HAT Case
Raspberry Pi Poe HAT Case
Raspberry Pi Poe HAT Case
Raspberry Pi Poe HAT Case
Raspberry Pi Poe HAT Case

Raspberry Pi Poe HAT Case

Protect your Pi Power over Ethernet Raspberry Pi HAT and a Raspberry Pi 3 Model B while keeping your wiring neat and tidy. The beautifully designed Pi PoE Case is made from black polycarbonate and features cut-outs that allow access to all the ports and connectors. The Pi PoE Case also features apertures for the status LED. But that’s not all – thanks to a rail on both sides of the side of the case and a hole at each end, it can be screw mounted to a wall, and its four rubber feet give it extra surface stability.

More

$17.46 excl. Sales Tax

Out of stock

Product Details

Description

Protect your Pi Power over Ethernet Raspberry Pi HAT and a Raspberry Pi 3 Model B while keeping your wiring neat and tidy. The beautifully designed Pi PoE Case is made from black polycarbonate and features cut-outs that allow access to all the ports and connectors. The Pi PoE Case also features apertures for the status LED. But that’s not all – thanks to a rail on both sides of the side of the case and a hole at each end, it can be screw mounted to a wall, and its four rubber feet give it extra surface stability.

Specifications

SKU

1249372

mpn

PI POE CASE

brand

Pi Supply

Reviews

Okay, no reviews ... yet.

Be the first to review Raspberry Pi Poe HAT Case. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.