• Same Day Dispatch (ordered before 15:30 GMT) Same Day Dispatch (ordered before 15:30 GMT)
Join our ROCK SBC Engineering Challenge and win a $50,000 partnership with us - more info

Raspberry Pi Official 7″ Touchscreen Case – Clear

$13.48

Out of stock

Raspberry Pi Official 7″ Touchscreen Case – Clear

DSC_0608-1024x780
DSC_0608-1024x780
DSC_0611-1024x780
raspberry-pi-7-touchscreen-display-case-clear-565-17-B
raspberry-pi-7-touchscreen-display-case-clear-566-17-B

Raspberry Pi Official 7″ Touchscreen Case – Clear

Designed with protection in mind, this clear Raspberry Pi Touchscreen case works with your Raspberry Pi 7″ LCD touch screen and your Raspberry Pi board to create a single, stylish, portable unit. The rear cover provides protection to your board, and simply snap fits to the main case moulding which holds the Touchscreen in front. The enclosure is made from durable ABS, with cut-outs to allow for easy access to ports and connections. The case can be used with Raspberry Pi 2 Model B, Raspberry Pi 3 Model B and Raspberry Pi Model B+. You’ll even find rubber feet to keep the unit stable, and keyholes for wall mounting.

More

$13.48

Out of stock

Product Details

Description

Designed with protection in mind, this clear Raspberry Pi Touchscreen case works with your Raspberry Pi 7″ LCD touch screen and your Raspberry Pi board to create a single, stylish, portable unit. The rear cover provides protection to your board, and simply snap fits to the main case moulding which holds the Touchscreen in front. The enclosure is made from durable ABS, with cut-outs to allow for easy access to ports and connections. The case can be used with Raspberry Pi 2 Model B, Raspberry Pi 3 Model B and Raspberry Pi Model B+. You’ll even find rubber feet to keep the unit stable, and keyholes for wall mounting.

Specifications

SKU

1176025

mpn

ASM-1900035-01

brand

DesignSpark

Reviews

Okay, no reviews ... yet.

Be the first to review Raspberry Pi Official 7" Touchscreen Case - Clear. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.