• Same Day Dispatch (ordered before 15:30 GMT) Same Day Dispatch (ordered before 15:30 GMT)
SPEND MORE. SAVE MORE. Black Friday Event now on! Click here to save

Raspberry Pi Compute Module I/O Board V3

$117.39 excl. Sales Tax

Out of stock

Raspberry Pi Compute Module I/O Board V3

Raspberry Pi Compute Module I/O Board V3
Raspberry Pi Compute Module I/O Board V3
Raspberry Pi Compute Module I/O Board V3
Raspberry Pi Compute Module I/O Board V3

Raspberry Pi Compute Module I/O Board V3

The possibilities are endless with the Raspberry Pi Compute Module IO Board V3. This open-source breakout board is fully compatible with CM1, CM3 and the CM3 Lite Compute Modules, and will simplify the process of designing a System on Module (SoM) solution. Use the CM3 I/O boards as an adapter to set up your Compute Module, and with all the harder to add components already on board, the CM3 I/O really comes into its own.

More

$117.39
incl. Sales Tax $117.39

Out of stock

Product Details

Description

The possibilities are endless with the Raspberry Pi Compute Module IO Board V3. This open-source breakout board is fully compatible with CM1, CM3 and the CM3 Lite Compute Modules, and will simplify the process of designing a System on Module (SoM) solution. Use the CM3 I/O boards as an adapter to set up your Compute Module, and with all the harder to add components already on board, the CM3 I/O really comes into its own.

Specifications

SKU

1232013

mpn

COMPUTE MODULE 3 I/O

brand

Raspberry Pi

Reviews

Okay, no reviews ... yet.

Be the first to review Raspberry Pi Compute Module I/O Board V3. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.