Raspberry Pi Compute Module 4 4GB RAM Lite

$58.48

Out of stock

  • Pi Shop
  • Raspberry Pi Compute Module 4 4GB RAM Lite

Raspberry Pi Compute Module 4 4GB RAM Lite

Raspberry Pi Compute Module 4 4GB RAM Lite

The Raspberry Pi Compute Module 4 is designed for industrial applications and is the perfect option to embed Raspberry Pi functionality into your design. Based on the Raspberry Pi 4B, the CM4 Lite has a quad-core CPU with a BCM2711 processor running at 1.5GHz. The CM4L differs in form factor from previous compute modules, with additional new interfaces and a reduction in size. The CM4 L is available in and multiple RAM size options, both with and without Wi-Fi and is a cost effective option as it is supplied without the eMMC fitted.

More

$58.48

Out of stock

Buying for a Business?

If you would like to buy this product for a business, please contact our sales team for more information and support at sales@okdo.com, thank you.

Product Details

Description

The Raspberry Pi Compute Module 4 is designed for industrial applications and is the perfect option to embed Raspberry Pi functionality into your design. Based on the Raspberry Pi 4B, the CM4 Lite has a quad-core CPU with a BCM2711 processor running at 1.5GHz. The CM4L differs in form factor from previous compute modules, with additional new interfaces and a reduction in size. The CM4 L is available in and multiple RAM size options, both with and without Wi-Fi and is a cost effective option as it is supplied without the eMMC fitted.

Details

The Raspberry Pi Compute Module 4 Lite (CM4L) has been designed for use in embedded applications where Raspberry Pi functionalities are desired. The Raspberry Pi Compute Module 4 is based on the Raspberry Pi 4 Model B but comes in a more flexible form factor. It contains a Broadcom BCM2711 processor, the exact same processor you will find in the Raspberry Pi 4 Model B but it differs in many other areas including size and layout.

As the Compute Module is smaller in size than other Raspberry Pi Boards, it and can be integrated into industrial design easily. The new CM4 has some new interfaces that differ from previous Compute Modules including a second HDMI and PCIe.

The electrical interface of the CM4 is via two 100-pin high-density connectors. The total footprint of the CM4, including the socket, is smaller with the new form factor design.

If you’re looking for something with a small form factor, that is cost-effective and gives you the flexibility to customise to suit your designs, then the Compute Modules 4 Lite is an ideal choice.

Hows does the CM4 Lite differ from the CM4?

If we look at CM4 vs CM4L the main difference is that the CM4 Lite does not come with eMMC Flash and the SD/eMMC. However, you are able to connect your own SD/eMMC device to the compute module 4 Lite.

Key Features and Interfaces

Small in size, being only 55mm x 40mm x 4.7mm
PCB thickness 1.2mm +/- 10%
It has 4 x M2.5 mounting holes
Broadcom BCM2711 Processor, Quad-core Cortex-A72 (ARM v8) 64-bit SoC @ 1.5GHz
OpenGL ES 3.0 graphics
Options for 1GB, 2GB, 4GB or 8GB LPDDR4-3200 SDRAM (depending on model)
1 x PCIe 1-lane Host, Gen 2 ( 5Gbps )
1 x USB 2.0 port ( highspeed )
28x user GPIO supporting either 3.3v or 1.8v signalling and various interface options
Dual HDMI 2.0 ports (up to 4kp60 supported)
MIPI DSI Serial Display
MIPI CSI-2 Serial Camera
1 x SDIO 2.0 (CM4Lite only)
Single +5v PSU input
No on board eMMC – the eMMC signals are available on the connector so that an external eMMC or SDCARD can be used.

 

Specifications

SKU

2064852

mpn

SC0291

brand

Raspberry Pi

Reviews

Okay, no reviews ... yet.

Be the first to review Raspberry Pi Compute Module 4 4GB RAM Lite. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.