Raspberry Pi Compute Module 3

$33.85

Out of stock

Raspberry Pi Compute Module 3

Raspberry Pi Compute Module 3

Small yet perfectly formed, the Raspberry Pi Compute Module 3 could be described as an industrial designer’s dream. This beautiful piece of kit has all the functionality of the Raspberry Pi 3 but measures just 67.6mm x 31mm. It still offers an impressive 1.2GHz from the Quad Core CPU, as well as 1GB RAM and a built-in 4GB eMMC Flash device. To put is simply, it’s the ideal prototyping platform for business and industrial users.

More

$33.85

Out of stock

Product Details

Description

Small yet perfectly formed, the Raspberry Pi Compute Module 3 could be described as an industrial designer’s dream. This beautiful piece of kit has all the functionality of the Raspberry Pi 3 but measures just 67.6mm x 31mm. It still offers an impressive 1.2GHz from the Quad Core CPU, as well as 1GB RAM and a built-in 4GB eMMC Flash device. To put is simply, it’s the ideal prototyping platform for business and industrial users.

Specifications

SKU

1232011

mpn

COMPUTE MODULE 3

brand

Raspberry Pi

Reviews

Okay, no reviews ... yet.

Be the first to review Raspberry Pi Compute Module 3. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.