• Same Day Dispatch (ordered before 15:30 GMT) Same Day Dispatch (ordered before 15:30 GMT)

Raspberry Pi Build Hat

$24.84 excl. Sales Tax

Raspberry Pi Build Hat

Raspberry Pi Build Hat
Raspberry Pi Build Hat
Raspberry Pi Build Hat

Raspberry Pi Build Hat

The Raspberry Pi Build HAT is the first add-on board from Raspberry Pi designed in collaboration with LEGO® Education to offer you an exciting and fun coding experience. The Raspberry Pi Build HAT features Raspberry Pi’s own RP2040 microcontroller and can be simply attached to your Raspberry Pi for extra functionality and to be able to build creative computing projects with LEGO® Education products.

More

$24.84 excl. Sales Tax

In stock

Product Details

Description

The Raspberry Pi Build HAT is the first add-on board from Raspberry Pi designed in collaboration with LEGO® Education to offer you an exciting and fun coding experience. The Raspberry Pi Build HAT features Raspberry Pi’s own RP2040 microcontroller and can be simply attached to your Raspberry Pi for extra functionality and to be able to build creative computing projects with LEGO® Education products.

Details

What is a Raspberry Pi Build HAT?

The Raspberry Pi Build HAT is an add-on board for Raspberry Pi board, designed to add extra functionality as well as to add the capability to make your Raspberry Pi compatible with the most recent generation of LEGO® Education and LEGO® Technic™ motors to bring your most creative programming projects to life.

The Raspberry Pi Build HAT is an amazing tool to get started with programming for beginners that enables students, teachers and makers to have an engaging learning experience.

The Raspberry Pi Build HAT is part of a collaboration between LEGO® Education and Raspberry Pi. Introducing coding for kids into your learning plan is now fun and exciting! 

 

Raspberry Pi Build Hat

Key Features of the Raspberry Pi Build HAT

  • Controls up to four LEGO Technic motors and sensors included in the SPIKE Portfolio,
    along with those from the LEGO® MINDSTORMS® Robot Inventor kit and most other
    LEGO devices that use an LPF2 connector
  • Fits onto any Raspberry Pi computer with a 40-pin GPIO header
  • Easy-to-use Python library to control your LEGO Technic devices
  • Onboard Raspberry Pi RP2040 microcontroller manages low-level control of
    LEGO Technic devices
  • DC power connector: 2.1mm barrel jack, centre positive
  • Requires an external 8V ±10% DC power source – like the Raspberry Pi Build HAT Power
    Supply, or a 7.5V battery pack – to power the Build HAT, Raspberry Pi computer (except
    Raspberry Pi 400), and connected LEGO Technic devices

Physical specification of the Raspberry Pi Build HAT

Raspberry Pi Build Hat

 

The Raspberry Pi Build HAT provides four connectors for LEGO Technic motors and sensors from the LEGO® Education SPIKE™ Portfolio. The available sensors include a distance sensor, a colour sensor, and a force sensor. The angular motors come in a range of sizes and include integrated encoders that can be queried to find their position.

The Build HAT fits all Raspberry Pi computers with a 40-pin GPIO header.

With the addition of a ribbon cable or other extension device the HAT also fits the Raspberry Pi 400. Connected LEGO Technic devices can easily be controlled in Python, alongside standard Raspberry Pi accessories such as a camera module.

In order to drive motors, your Raspberry Pi and Build HAT will need an external 7.5v power supply.

For best results, use the official Raspberry Pi Build HAT power supply. The Raspberry Pi Build HAT power supply, available separately, is designed to power both the Build HAT and Raspberry Pi computer along with all connected LEGO Technic devices.

 

Raspberry Pi Build Hat

 

Why should you buy a Raspberry Pi Build HAT?

Challenge your imagination and use the Raspberry Pi Build HAT with the most recent generation of LEGO® Technic™ motors.

Make your learning experience even more fun! The Raspberry Pi Build HAT is compatible with the most recent generation of LEGO® Technic™ motors, with sensors included in the LEGO® Education SPIKE™ Prime portfolio.

You can easily attach Raspberry Pi computers to the LEGO® building system, using the LEGO® Maker Plate, available separately from LEGO® retailers.

Engage in a fun and creative programming learning experience.

If you’re wondering how to get started with coding, the Raspberry Pi Build HAT will help you learn to code and engage in fun and creative activities. The Raspberry Pi Build HAT combines the power of Raspberry Pi computing with LEGO® hands-on learning to enable a fun and creative learning experience for students, teachers and makers.

You can power the Build HAT with the Raspberry Pi RP2040 microcontroller.

The Build HAT is the second Raspberry Pi product, after Raspberry Pi Pico, to be powered by the Raspberry Pi RP2040 microcontroller.

 

SPECIFICATIONS
Dimensions (board):  56.5mm x 65mm (x 17mm max) 
Dimensions (carton): 75mm (w) x 75mm (d) x 25mm (h) 
Weight:  19g (board only), 34g (inc. packaging) 
Country of origin:  GB

Specifications

SKU

2305360

mpn

SC0622

brand

Raspberry Pi

Reviews

Okay, no reviews ... yet.

Be the first to review Raspberry Pi Build Hat. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.