An awesome computer built within a keyboard from Raspberry Pi, based on the popular Raspberry Pi 4. With 4GB RAM, 4K video playback, dual-display, Wi-Fi, various connector ports and a powerful 1.8GHz quad-core Arm processor, this mini-computer can take on most tasks.
MoreOut of stock
Also available as:
An awesome computer built within a keyboard from Raspberry Pi, based on the popular Raspberry Pi 4. With 4GB RAM, 4K video playback, dual-display, Wi-Fi, various connector ports and a powerful 1.8GHz quad-core Arm processor, this mini-computer can take on most tasks.
The Raspberry Pi 400 is a fully integrated Raspberry Pi PC that has been built into a keyboard. (Awesome, right?) It’s powerful, programmable as well as affordable. It features a fast quad-core 64-bit processor, wireless networking, dual-display output and 4K video playback
Don’t be deceived by the size of Raspberry Pi 400, this computer delivers outstanding development tools and performance, the world of programming has never been so easy-to-use! With only one key component in the board itself, all you have to do is plug and play any peripherals you desire.
The Raspberry Pi 400 is powered by a USB-C connector and comes with various inputs and outputs such as Gigabit Ethernet, USB 2.0 and USB 3.0 as well as 2 x micro HDMI ports for use with any display. It is also equipped with 2.4GHz and 5.0 GHz wireless LAN for those on the move. There are endless possibilities with this amazing computer that you can take anywhere.
See the labelled diagram below to for all the ports on the Pi 400:
Why You Should Buy the Raspberry Pi 400
Not that you need convincing, but here are some of the unique features of the Raspberry Pi 400 that you need in your life:
We keep saying it… because it’s amazing. Raspberry Pi 400 is a fully integrated personal computer inside a keyboard – just plug in and play! It also means you don’t have to waste any space with a clunky desktop PC.
As mentioned before, this product comes equipped with a Raspberry Pi development board already integrated within, so you know you’re getting the best. Over 14 million Raspberry Pi computers have been sold worldwide that have transformed the single-board computing world. Helping people of all ages and knowledge levels explore the world of programming and computing.
The Raspberry Pi 400 comes equipped with a wireless LAN adaptor which will enable any one of you to take your Raspberry Pi device away with you anywhere! Raspberry Pi computers have never been so portable and accessible! For those of you at home, a wireless connection isn’t necessary as it, also a Gigabit Ethernet port.
The Raspberry Pi 400 offers a range of different ports that will cater to your needs. From LAN to USB 3.0, 40 pin GPIO to MicroHDMI, whatever you need to plug in, the Pi 400 has it!
To get started you will need:
Dimensions | 286 mm × 122 mm × 23 mm (maximum) |
Colour | White / Red |
Processor | Broadcom BCM2711 quad-core Cortex-A72 (ARM v8) 64-bit SoC @ 1.8GH |
RAM | 4GB LPDDR4-3200 |
Video/Sound | 2 × micro HDMI ports (supports up to 4Kp60 |
Connectivity | Dual-band (2.4GHz and 5.0GHz) IEEE 802.11b/g/n/ac wireless LAN
Bluetooth 5.0 BLE Gigabit Ethernet 2 × USB 3.0 and 1 × USB 2.0 port |
GPIO | Horizontal 40-pin GPIO header |
Keyboard | 78- or 79-key compact keyboard (depending on regional variant) 6 regional variants are available, please check the language you have selected. |
Power | 5V DC via USB connector |
Operating Temperature | 0°C to +50°C |
SD Card Size | MicroSD card slot |
Multimedia Support | H.265 (4Kp60 decode)
H.264 (1080p60 decode, 1080p30 encode) OpenGL ES 3.0 graphics |
SKU | 2048263 |
---|---|
mpn | SC0373 |
brand | Raspberry Pi |
Add a review