• 1000+ Great Products 1000+ Great Products
  • Secure PayPal and Card payments Secure PayPal and Card payments
  • Same Day Dispatch (ordered before 16:00 GMT) Same Day Dispatch (ordered before 16:00 GMT)

RASPBERRY PI 4 MODEL B – 4G

RASPBERRY PI 4 MODEL B – 4G

The 4GB version of Raspberry Pi 4 Model B is one of the newest members of the fourth-generation Raspberry Pi family. It... More

$55.00 excl. VAT

In stock

Add to your order

Power Supplies

High output PSUs to drive your board and peripherals

All prices excl. VAT

Add your operating system

The latest noobs preloaded ready to plug and play

All prices excl. VAT

Cases

Protect your Pi

All prices excl. VAT

Product Details

Description

The 4GB version of Raspberry Pi 4 Model B is one of the newest members of the fourth-generation Raspberry Pi family. It is a high-performance general-purpose computer, incorporating a quad-core 64-bit ARM Cortex-A72 CPU. Other key features include: two micro-HDMI ports supporting resolutions up to 4K; USB 3.0; a USB-C connector for power input; true Gigabit Ethernet with PoE capability (requires additional PoE HAT); dual-band wireless networking and Bluetooth 5.0. Together these make this board an ideal fit for your next SBC-based IoT project.

Don’t forget to download the newest version of NOOBS for the Raspberry Pi 4 from the Pi Foundation at https://www.raspberrypi.org/downloads/noobs/

Details

BROADCOM SOC: Broadcom 2711
PROCESSOR: ARM Cortex A72
No. of CORES: Quad
CPU SPEED: 1.5GHz
MEMORY: 4GB
GRAPHICS (GPU): VideoCore VI 4kp60
Video Ports: 2 x micro HDMI
USB PORTS: 2 x USB3.0 & 2 x USB2.0
GPIO HEADER: 40
A/V JACK: 3.5mm Stereo
MICRO SD CARD SLOT: Yes
MIPI CSI DISPLAY PORT: Yes
CSI CAMERA PORT: Yes
ETHERNET: Gigabit
WLAN: 802.11b/g/n/ac  2.4/5GHz
BLUETOOTH: Yes – Bluetooth 5.0
BLUETOOTH LOW ENERGY ( BLE ): Yes
PoE ENABLED: Yes
eMMC FLASH: 1GB
HAT COMPATIBLE: Yes
DIMENSIONS (mm): 85 x 56 x 17
WEIGHT (g): 45
POWER INPUT: 5.1V / 3A
Power Connector: USB-C

Specifications

SKU

1822096

mpn

Raspberry Pi 4 4G Model B

brand

Raspberry Pi

Technical Reference

  • Pi4 Data Sheet V2

    Download
  • Safety Instructions and Quick Start Guide – Raspberry Pi 4 Model B 4G

    Download

Reviews

Okay, no reviews ... yet.

Be the first to review RASPBERRY PI 4 MODEL B - 4G. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.