The 2GB version of Raspberry Pi 4 Model B is one of the newest members of the fourth-generation Raspberry Pi family. It is a high-performance general-purpose computer, incorporating a quad-core 64-bit ARM Cortex-A72 CPU. Other key features include: two micro-HDMI ports supporting resolutions up to 4K; USB 3.0; a USB-C connector for power input; true Gigabit Ethernet with PoE capability (requires additional PoE HAT); dual-band wireless networking and Bluetooth 5.0. Together these make this board an ideal fit for your next SBC-based IoT project.
Don’t forget to download the newest version of NOOBS for the Raspberry Pi 4 from the Pi Foundation at https://www.raspberrypi.org/downloads/noobs/
MoreOut of stock
Memory Options
The 2GB version of Raspberry Pi 4 Model B is one of the newest members of the fourth-generation Raspberry Pi family. It is a high-performance general-purpose computer, incorporating a quad-core 64-bit ARM Cortex-A72 CPU. Other key features include: two micro-HDMI ports supporting resolutions up to 4K; USB 3.0; a USB-C connector for power input; true Gigabit Ethernet with PoE capability (requires additional PoE HAT); dual-band wireless networking and Bluetooth 5.0. Together these make this board an ideal fit for your next SBC-based IoT project.
Don’t forget to download the newest version of NOOBS for the Raspberry Pi 4 from the Pi Foundation at https://www.raspberrypi.org/downloads/noobs/
BROADCOM SOC: | Broadcom 2711 |
PROCESSOR: | ARM Cortex A72 |
No. of CORES: | Quad |
CPU SPEED: | 1.5GHz |
MEMORY: | 2GB – LPDDR4 |
GRAPHICS (GPU): | VideoCore VI 4kp60 |
Video Ports: | 2 x micro HDMI |
USB PORTS: | 2 x USB3.0 & 2 x USB2.0 |
GPIO HEADER: | 40 |
A/V JACK: | 3.5mm Stereo |
MICRO SD CARD SLOT: | Yes |
MIPI CSI DISPLAY PORT: | Yes |
CSI CAMERA PORT: | Yes |
ETHERNET: | Gigabit |
WLAN: | 802.11b/g/n/ac 2.4/5GHz |
BLUETOOTH: | Yes – Bluetooth 5.0 |
BLUETOOTH LOW ENERGY ( BLE ): | Yes |
PoE ENABLED: | Yes |
HAT COMPATIBLE: | Yes |
DIMENSIONS (mm): | 85 x 56 x 17 |
WEIGHT (g): | 45 |
POWER INPUT: | 5.1V / 3A |
Power Connector: | USB-C |
SKU | 2017829 |
---|---|
mpn | Raspberry Pi 4 2GB Model B |
brand | OKdo |
Add a review