• 1000+ Great Products 1000+ Great Products
  • Secure PayPal and Card payments Secure PayPal and Card payments
  • Same Day Dispatch (ordered before 16:00 GMT) Same Day Dispatch (ordered before 16:00 GMT)

RASPBERRY PI 4 MODEL B – 1G

RASPBERRY PI 4 MODEL B – 1G

The 1GB version of Raspberry Pi 4 Model B is the lowest-cost member of the fourth-generation Raspberry Pi family. It is... More

$35.00 excl. Sales Tax

In stock


Or how about…

Out of stock

Raspberry Pi Compute Module I/O Board v3

In stock

Air Quality IoT Starter Kit

In stock

RASPBERRY PI COMPUTE MODULE 3

In stock

Official Raspberry Pi HDMI Cable - Black 1m

In stock

Official RASPBERRY PI 7" TOUCH SCREEN LCD

Product Details

Description

The 1GB version of Raspberry Pi 4 Model B is the lowest-cost member of the fourth-generation Raspberry Pi family. It is a high-performance general-purpose computer, incorporating a quad-core 64-bit ARM Cortex-A72 CPU. Other key features include: two micro-HDMI ports supporting resolutions up to 4K; USB 3.0; a USB-C connector for power input; true Gigabit Ethernet with PoE capability (requires additional PoE HAT); dual-band wireless networking and Bluetooth 5.0. Together these make this board an ideal fit for your next SBC-based IoT project.

Don’t forget to download the newest version of NOOBS for the Raspberry Pi 4 from the Pi Foundation at https://www.raspberrypi.org/downloads/noobs/

Details

BROADCOM SOC: Broadcom 2711
PROCESSOR: ARM Cortex A72
No. of CORES: Quad
CPU SPEED: 1.5GHz
MEMORY: 1GB – LPDDR4
GRAPHICS (GPU): VideoCore VI 4kp60
Video Ports: 2 x micro HDMI
USB PORTS: 2 x USB3.0 & 2 x USB2.0
GPIO HEADER: 40
A/V JACK: 3.5mm Stereo
MICRO SD CARD SLOT: Yes
MIPI CSI DISPLAY PORT: Yes
CSI CAMERA PORT: Yes
ETHERNET: Gigabit
WLAN: 802.11b/g/n/ac  2.4/5GHz
BLUETOOTH: Yes – Bluetooth 5.0
BLUETOOTH LOW ENERGY ( BLE ): Yes
PoE ENABLED: Yes
HAT COMPATIBLE: Yes
DIMENSIONS (mm): 85 x 56 x 17
WEIGHT (g): 45
POWER INPUT: 5.1V / 3A
Power Connector: USB-C

Specifications

SKU

1822094

mpn

Raspberry Pi 4 1G Model B

brand

Raspberry Pi

Technical Reference

  • Pi4 Data Sheet V2

    Download
  • Safety Instructions and Quick Start Guide – Raspberry Pi 4 Model B 1G

    Download

Reviews

Okay, no reviews ... yet.

Be the first to review RASPBERRY PI 4 MODEL B - 1G. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.