• Same Day Dispatch (ordered before 15:30 GMT) Same Day Dispatch (ordered before 15:30 GMT)

Raspberry Pi 3 Model B Premium Kit

$78.11 excl. Sales Tax

Out of stock

Raspberry Pi 3 Model B Premium Kit

Raspberry Pi 3 Model B Premium Kit
Raspberry Pi 3 Model B Premium Kit
Raspberry Pi 3 Model B Premium Kit
Raspberry Pi 3 Model B Premium Kit
Raspberry Pi 3 Model B Premium Kit
Raspberry Pi 3 Model B Premium Kit
Raspberry Pi 3 Model B Premium Kit
Raspberry Pi 3 Model B Premium Kit
Raspberry Pi 3 Model B Premium Kit
Raspberry Pi 3 Model B Premium Kit
Raspberry Pi 3 Model B Premium Kit

Raspberry Pi 3 Model B Premium Kit

The Raspberry Pi 3 Premium Kit is quite simply a bundle of joy and a great way to get your hands on all the essentials at once. Not only does it include the massively popular Raspberry Pi 3 Model B, it’s also packed with some great little bits of kit to have you creating in no time. You’ll find a Micro-SD Card pre-installed with NOOBS, a HDMI cable, plus a high-quality power supply and case. All you’ll need is an input device (think mouse and keyboard) and a TV monitor. Then let your imagination run wild.

More

$78.11 excl. Sales Tax

Out of stock

Product Details

Description

The Raspberry Pi 3 Premium Kit is quite simply a bundle of joy and a great way to get your hands on all the essentials at once. Not only does it include the massively popular Raspberry Pi 3 Model B, it’s also packed with some great little bits of kit to have you creating in no time. You’ll find a Micro-SD Card pre-installed with NOOBS, a HDMI cable, plus a high-quality power supply and case. All you’ll need is an input device (think mouse and keyboard) and a TV monitor. Then let your imagination run wild.

Specifications

SKU

1237157

mpn

RS PI 3 KIT

brand

DesignSpark

Reviews

Okay, no reviews ... yet.

Be the first to review Raspberry Pi 3 Model B Premium Kit. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.