• 1000+ Great Products 1000+ Great Products
  • Secure PayPal and Card payments Secure PayPal and Card payments
  • Same Day Dispatch (ordered before 16:00 GMT) Same Day Dispatch (ordered before 16:00 GMT)

Raspberry Pi Compute Module I/O Board v3

Raspberry Pi Compute Module I/O Board v3

The possibilities are endless with the Raspberry Pi Compute Module IO Board V3. This open-source breakout board is fully... More

$120.86 excl. Sales Tax

Out of stock

Product Details

Description

The possibilities are endless with the Raspberry Pi Compute Module IO Board V3. This open-source breakout board is fully compatible with CM1, CM3 and the CM3 Lite Compute Modules, and will simplify the process of designing a System on Module (SoM) solution. Use the CM3 I/O boards as an adapter to set up your Compute Module, and with all the harder to add components already on board, the CM3 I/O really comes into it’s own.

Specifications

SKU

1232013

mpn

COMPUTE MODULE 3 I/O

brand

Raspberry Pi

Technical Reference

Reviews

Okay, no reviews ... yet.

Be the first to review Raspberry Pi Compute Module I/O Board v3. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.