Raspberry Pi 3 Case – Black

$2.19

Raspberry Pi 3 Case – Black

Raspberry Pi 3 Case – Black

Make your Raspberry Pi look as good as it performs with this Raspberry Pi Black Case. For use with Raspberry Pi 3 Model B, Raspberry Pi 3 Model B+, and Raspberry Pi Model 2B, with its rubber feet, precise cut-outs and space for expansion boards, this protective, tailormade case is the perfect Pi case solution.

More

$2.19

4 in stock

Quantity Unit Price
1 - 4 2.19 2.19
5 - 9 2.17 2.17
10 - 99 2.16 2.16
100+ 2.14 2.14

Product Details

Description

Make your Raspberry Pi look as good as it performs with this Raspberry Pi Black Case. For use with Raspberry Pi 3 Model B, Raspberry Pi 3 Model B+, and Raspberry Pi Model 2B, with its rubber feet, precise cut-outs and space for expansion boards, this protective, tailormade case is the perfect Pi case solution.

Specifications

SKU

1677046

mpn

ASM-1900036-22

brand

DesignSpark

Reviews

Okay, no reviews ... yet.

Be the first to review Raspberry Pi 3 Case - Black. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.