Raspberry Pi 2 Model B

$39.95

Out of stock

Raspberry Pi 2 Model B

Raspberry Pi 2 Model B

The Raspberry Pi 2 Model B is a step up from the Raspberry Pi 1 Model B+, and with an increased processor speed of 900MHz, a Broadcom System on Chip upgrade from BCM2835 to BCM2836, and a CPU change from ARM11 to ARM Cortex-A7. Video can be displayed via TV or monitor using the HDMI port. Add a keyboard and mouse along with a Raspberry Pi power supply and the Raspberry Pi 2 Model B is ready to go.

More

$39.95

Out of stock

Product Details

Description

The Raspberry Pi 2 Model B is a step up from the Raspberry Pi 1 Model B+, and with an increased processor speed of 900MHz, a Broadcom System on Chip upgrade from BCM2835 to BCM2836, and a CPU change from ARM11 to ARM Cortex-A7. Video can be displayed via TV or monitor using the HDMI port. Add a keyboard and mouse along with a Raspberry Pi power supply and the Raspberry Pi 2 Model B is ready to go.

Specifications

SKU

8326274

mpn

RASPBERRY PI 2 MODEL B

brand

Raspberry Pi

Reviews

Okay, no reviews ... yet.

Be the first to review Raspberry Pi 2 Model B. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.