The official Raspberry Pi Micro USB Power Supply is designed to power any Raspberry Pi computer that features a micro USB connector. The Raspberry Pi’s range of single-head, 12.5W micro-USB power supplies are suitable for use with Raspberry Pi Zero 2 W, as well as Raspberry Pi 1/1+/2/3/3+ models and the original Raspberry Pi Zero and Zero W.
MoreIn stock
The official Raspberry Pi Micro USB Power Supply is designed to power any Raspberry Pi computer that features a micro USB connector. The Raspberry Pi’s range of single-head, 12.5W micro-USB power supplies are suitable for use with Raspberry Pi Zero 2 W, as well as Raspberry Pi 1/1+/2/3/3+ models and the original Raspberry Pi Zero and Zero W.
Important note: This Raspberry Pi 12.5W power supply has a US plug type (type A).
TECHNICAL SPECIFICATIONS | |
Output | |
Output voltage: | +5.1V DC |
Minimum load current: | 0.0A |
Nominal load current: | 2.5A |
Maximum power: | 12.5W |
Load regulation: | ±5% |
Line regulation: | ±2% |
Ripple & noise: | 120mVp-p |
Rise time: | 100ms maximum to regulation limits for DC outputs |
Turn-on delay: | 3000ms maximum at nominal input AC voltage and full load |
Protection: | Short circuit protection Overcurrent protection |
Efficiency: | 80.73% minimum (output current from 100%, 75%, 50%, 25%) |
Output cable: | 1.5m 18AWG |
Output connector: | micro USB |
Input | |
Voltage range: | 100–240Vac (rated)
96–264Vac (operating) |
Frequency: | 50/60Hz ±3Hz |
Current: | 0.5A maximum |
Power consumption (no load): | 0.075W maximum |
Inrush current: | No damage shall occur and the input fuse shall not blow |
SKU | 2309287 |
---|---|
mpn | SC0623 |
brand | Raspberry Pi |
Add a review