Raspberry Pi 1 Model B+

$39.80

Out of stock

Raspberry Pi 1 Model B+

Raspberry Pi 1 Model B+

The user-friendly Raspberry Pi 1 Model B+ is an upgrade from the Raspberry Pi 1 Model A+. Though the on-board functionality remains similar between these two boards, the Model B+ houses an additional 3 USB 2.0 ports, while still running at 700MHz, having a 512MB memory capacity, and house the same Broadcom BCM2835 SoC.

More

$39.80

Out of stock

Product Details

Description

The user-friendly Raspberry Pi 1 Model B+ is an upgrade from the Raspberry Pi 1 Model A+. Though the on-board functionality remains similar between these two boards, the Model B+ houses an additional 3 USB 2.0 ports, while still running at 700MHz, having a 512MB memory capacity, and house the same Broadcom BCM2835 SoC.

Specifications

SKU

8111284

mpn

RASPBERRY PI B+

brand

Raspberry Pi

Reviews

Okay, no reviews ... yet.

Be the first to review Raspberry Pi 1 Model B+. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.