• Same Day Dispatch (ordered before 15:30 GMT) Same Day Dispatch (ordered before 15:30 GMT)
Join our ROCK SBC Engineering Challenge and win a $50,000 partnership with us - more info

Raspberry Pi 1 Model A+

$26.32

Out of stock

Raspberry Pi 1 Model A+

RASPBERRY PI MODEL A+_833-2699_PHOTO1
RASPBERRY PI MODEL A+_833-2699_PHOTO1
RASPBERRY PI MODEL A+_833-2699_PHOTO2
RASPBERRY PI MODEL A+_833-2699_PHOTO6
RASPBERRY PI MODEL A+_833-2699_PHOTO9

Raspberry Pi 1 Model A+

The Raspberry Pi 1 Model A+ is an upgrade to the Raspberry Pi. What it lacks in USB 2.0 ports (this version only has one), it makes up for in simplicity. Using NOOBS for set up makes this Model ideal for people who may be newer to Raspberry Pi, or for those who just prefer things a bit more straightforward.

More

$26.32

Out of stock

Product Details

Description

The Raspberry Pi 1 Model A+ is an upgrade to the Raspberry Pi. What it lacks in USB 2.0 ports (this version only has one), it makes up for in simplicity. Using NOOBS for set up makes this Model ideal for people who may be newer to Raspberry Pi, or for those who just prefer things a bit more straightforward.

Specifications

SKU

8332699

mpn

RASPBERRY PI A+

brand

Raspberry Pi

Reviews

Okay, no reviews ... yet.

Be the first to review Raspberry Pi 1 Model A+. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.