The ROCK 3 Compute Module (CM3) is an incredible, high-performing System on Module (SoM) based on a powerful Rockchip RK3566 System on Chip (SoC) and 4GB LPDDR4 RAM. With a Quad-core Arm® Cortex®-A55 CPU and Arm Mali™-G52-2EE GPU and 32GB eMMC storage, the CM3 will accelerate your design development and increase the performance and capabilities of your applications. ROCK CM3 benefits from multiple class-leading features, including wireless connectivity, such as WiFi® 5, Bluetooth® 5.0 and Gigabit Ethernet, and extensive interface functionality, including audio and video interfaces, perfect for various multimedia applications. Developed by OKdo Technology in collaboration with Radxa, the ROCK CM3 is an out-of-the-box, cost-efficient solution for any embedded applications.
The CM3 will accelerate the development of your design applications.
Based on the Rockchip RK3566 System on Chip (SoC).
The CM3 benefits from an Arm Mali™-G52-2EE graphic processing unit, audio and video interfaces, and an HDMI port supporting up to 4K x 2k@60Hz.
Its compact size of just 55mm x 40mm allows it to be easily integrated into various embedded applications.
4GB LPDDR4 RAM and 32GB eMMC flash storage which can be used for OS and data storage.
Practical SoM that offers several wireless connectivity opportunities, including WiFi 5, Bluetooth 5.0 with BLE and Gigabit Ethernet.
An extensive list of onboard interfaces allowing you to be highly flexible with applications of this compute module.
If you want to learn more about customisation or to buy in bulk, contact us here.
SoC | Rockchip RK3566 SoC with 64-bit Quad Core low power cores up to 2.0GHz |
RAM | 4GB LPDDR4 |
CPU | Quad-core Arm Cortex-A55 (ARMv8) 64-bit @ 2.0GHz |
GPU | Arm Mali-G52-2EE, OpenGL® ES1.1/2.0/3.0/3.1/3.2, Vulkan® 1.1, OpenCL™ 2.1 |
NPU | 1 TOPs@INT8, support INT8, INT16, FP16, BFP16, support deep learning frameworks such as TensorFlow, Caffe, Tflite, Pytorch, Onnx, Android™ NN, etc. |
Memory | 32bit DDR4/3/3L/LPDDR4/4X/3 and support eMMC 5.1 and SFC |
Display | Single display engine, HDMI2.0, eDP 1.3, Dual MIPI-DSI, combo with single LVDS, 24bit RGB/BT1120 and EBC interface |
Multimedia | 4K H.265/H.264/VP9 video decoder and 1080p@60fps H.264/H.265 video encoder |
Video input | 8M Pixel ISP and 1 x 4 lanes or 2 x 2 lanes MIPI CSI-2 and DVP interface |
Audio interface | I2S0/I2S1 with 8 channels, IS2/I2S3 with 2 channels, SPDIF0, PDM0 with 8 channels, TDM) with 8 channels and Voice Activity Detection (VAD) |
High-Speed Interface | One USB 3.0 host, two SATA 3.0, one PCIE2.1, two SerDes (serialiser/deserialiser) lanes, dual USB 2.0 host and one USB 2.0 OTG and a single RGMII interface |
Security | Arm TrustZone® security extension, Secure Video Path, Secure JTAG to debug, Secure boot, OTP and Crypto (AES/TDES/SM4/SM3/SHA256/SHA512/RSA) |
Power Requirements | The power input into the SoM is 5VDC at 5A |
Supported Software | Debian/Ubuntu Linux support
Android 11 support |
Operating temperature | 0°C to 60°C |
Connectivity | WiFi 5, Bluetooth 5.0 with BLE, Gigabit Ethernet |
SKU | 2493155 |
---|---|
mpn | RM116-D4E32W2 |
brand | OKdo |
Add a review