Pycom Wipy 3.0

$21.02

Out of stock

Good things come in small packages – and this WiPy 3.0 is no exception. It’s Pycoms latest enterprise grade IOT development platform – and blends miniscule size with mighty performance. This MicroPython-enabled WiFi & Bluetooth IoT development platform boasts a 1KM WiFi range, a state of the art Espressif ESP32 chipset and a dual processor. Which is the fire power you need to drive IoT development to the next level. The potent yet intuitive Python API lets you get the very most from every feature of the hardware, and it’s truly easy to pick up. Pycom boards really do deliver turbo-charged functionality when you’re dealing with Python and the internet.

More

$21.02

Out of stock

Product Details

Description

Good things come in small packages – and this WiPy 3.0 is no exception. It’s Pycoms latest enterprise grade IOT development platform – and blends miniscule size with mighty performance. This MicroPython-enabled WiFi & Bluetooth IoT development platform boasts a 1KM WiFi range, a state of the art Espressif ESP32 chipset and a dual processor. Which is the fire power you need to drive IoT development to the next level. The potent yet intuitive Python API lets you get the very most from every feature of the hardware, and it’s truly easy to pick up. Pycom boards really do deliver turbo-charged functionality when you’re dealing with Python and the internet.

Specifications

SKU

1720647

mpn

WiPy 3.0

brand

Pycom

Reviews

Okay, no reviews ... yet.

Be the first to review Pycom Wipy 3.0. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.