PSRAM Camera Module with ESP32 WROVER (OV2640)

$16.05

Out of stock

PSRAM Camera Module with ESP32 WROVER (OV2640)

PSRAM Camera Module with ESP32 WROVER (OV2640)

M5Camera is a development board for image recognition. It features an ESP32(4M Flash + 520K RAM) chip and 2-Megapixel carmera(OV2640).M5Camera offers plenty of storage, with an extra 4 Mbyte PSRAM. It also supports image transmission via Wi-Fi and debuging through USB Type-C port.

The hardware comes preloaded software, programmed by ESP-IDF. It is an application to run Wi-Fi camera. The output image is size 600*800, since it’s 2-Maga camera, you sure can optimize the software to output the maximum size of photos.

More

$16.05

Out of stock

Product Details

Description

M5Camera is a development board for image recognition. It features an ESP32(4M Flash + 520K RAM) chip and 2-Megapixel carmera(OV2640).M5Camera offers plenty of storage, with an extra 4 Mbyte PSRAM. It also supports image transmission via Wi-Fi and debuging through USB Type-C port.

The hardware comes preloaded software, programmed by ESP-IDF. It is an application to run Wi-Fi camera. The output image is size 600*800, since it’s 2-Maga camera, you sure can optimize the software to output the maximum size of photos.

Specifications

SKU

2027610

mpn

U017

brand

M5Stack

Reviews

Okay, no reviews ... yet.

Be the first to review PSRAM Camera Module with ESP32 WROVER (OV2640). Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.