• 1000+ Great Products 1000+ Great Products
  • Secure PayPal and Card payments Secure PayPal and Card payments
  • Same Day Dispatch (ordered before 16:00 GMT) Same Day Dispatch (ordered before 16:00 GMT)

Adafruit PiTFT Plus 480×320 3.5″ TFT+Touchscreen for Raspberry Pi

Adafruit PiTFT Plus 480×320 3.5″ TFT+Touchscreen for Raspberry Pi

Great for gaming, the PiTFT Plus 2.8 Raspberry Pi Touchscreen has the flexibility to be used as a console, X window port,... More

$43.51 excl. Sales Tax

In stock

Product Details

Description

Great for gaming, the PiTFT Plus 2.8 Raspberry Pi Touchscreen has the flexibility to be used as a console, X window port, or for displaying images and videos. This TFT LCD resistive touchscreen, with a 3.5inch screen, works with the 2×20 connector, and fits neatly on top of later generation Raspberry Pis.

Specifications

SKU

1245487

mpn

2441

brand

ADAFRUIT INDUSTRIES

Technical Reference

Reviews

Okay, no reviews ... yet.

Be the first to review Adafruit PiTFT Plus 480x320 3.5" TFT+Touchscreen for Raspberry Pi. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.