PINBETWEEN, 40-PIN HEADER BOARD

$5.85

PINBETWEEN, 40-PIN HEADER BOARD

PINBETWEEN, 40-PIN HEADER BOARD

Pinbetween gives you access to all of the micro:bit’s pins at the same time as using
an edge-connector add-on, and it’s completely solderless!
The 40-pin male header on Pinbetween lets you use jumper jerky to connect extra
bits to your micro:bit while using an edge-connector add-on like our enviro:bit, for
example.
Plug your micro:bit into the edge-connector at the top, attach your micro:bit add-on at
the bottom, and then use the handily grouped and labelled pins in-between for
whatever you wish!
Note: micro:bit, enviro:bit, breadboard, etc. pictured are not included!

More

$5.85

7 in stock

Quantity Unit Price
1 - 4 5.85 5.85
5 - 9 5.85 5.85
10 - 99 5.85 5.85
100+ 5.85 5.85

Product Details

Description

Pinbetween gives you access to all of the micro:bit’s pins at the same time as using
an edge-connector add-on, and it’s completely solderless!
The 40-pin male header on Pinbetween lets you use jumper jerky to connect extra
bits to your micro:bit while using an edge-connector add-on like our enviro:bit, for
example.
Plug your micro:bit into the edge-connector at the top, attach your micro:bit add-on at
the bottom, and then use the handily grouped and labelled pins in-between for
whatever you wish!
Note: micro:bit, enviro:bit, breadboard, etc. pictured are not included!

Specifications

SKU

2124715

mpn

PIM457

brand

Pimoroni

Reviews

Okay, no reviews ... yet.

Be the first to review PINBETWEEN, 40-PIN HEADER BOARD. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.