• Same Day Dispatch (ordered before 15:30 GMT) Same Day Dispatch (ordered before 15:30 GMT)

Pimoroni Pico Display Pack

$17.30 excl. Sales Tax

Out of stock

Pimoroni Pico Display Pack

Pimoroni Pico Display Pack
Pimoroni Pico Display Pack
Pimoroni Pico Display Pack
Pimoroni Pico Display Pack

Pimoroni Pico Display Pack

We’ve sourced a new LCD screen especially for our Pico Display Pack – it’s a lovely, bright 18-bit
capable 240×135 pixel IPS display and fits the Pico perfectly. We’ve surrounded it with four tactile
buttons so you can easily interface your Pico with your human fingers and an RGB LED that you can
use as an indicator, for notifications or just for adding extra rainbows.
Pico Display lets you turn a Pico into a compact user interface device for a bigger project, capable of
giving instructions, displaying readouts and even incorporating elaborate nested menus. If you’d
rather use your Pico as a standalone device you could make a little rotating slideshow of images,
display beautiful graphs from sensor data or build your own Tamagotchi or matchbox sized text
adventure game.
* Raspberry Pi Pico is not included*

More

$17.30 excl. Sales Tax

Out of stock

Product Details

Description

We’ve sourced a new LCD screen especially for our Pico Display Pack – it’s a lovely, bright 18-bit
capable 240×135 pixel IPS display and fits the Pico perfectly. We’ve surrounded it with four tactile
buttons so you can easily interface your Pico with your human fingers and an RGB LED that you can
use as an indicator, for notifications or just for adding extra rainbows.
Pico Display lets you turn a Pico into a compact user interface device for a bigger project, capable of
giving instructions, displaying readouts and even incorporating elaborate nested menus. If you’d
rather use your Pico as a standalone device you could make a little rotating slideshow of images,
display beautiful graphs from sensor data or build your own Tamagotchi or matchbox sized text
adventure game.
* Raspberry Pi Pico is not included*

Specifications

SKU

2206235

mpn

PIM543

brand

Pimoroni

Reviews

Okay, no reviews ... yet.

Be the first to review Pimoroni Pico Display Pack. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.