Pimoroni Pico Audio Pack (Line-Out and Headphone Amp)

$13.45

Out of stock

  • Uncategorized
  • Pimoroni Pico Audio Pack (Line-Out and Headphone Amp)

Pimoroni Pico Audio Pack (Line-Out and Headphone Amp)

Pimoroni Pico Audio Pack (Line-Out and Headphone Amp)

Pico Audio Pack uses its PCM5100A DAC to output up to 32-bit, 384KHz stereo audio along its
3.5mm line out connector, ready for plugging into an external amp or powered speakers.
If you’re after something a little louder for your ears, it can also pump out amplified stereo audio from
its 3.5mm headphone jack. You could generate interesting noises with code on your Pico to output into a lo-fi synth, or hook your Pico up to another device and use it as a custom USB sound card.
Please note that Pico Audio Pack only currently works with the C/C++ Pico SDK!
*Raspberry Pi Pico is not included*

More

$13.45

Out of stock

Product Details

Description

Pico Audio Pack uses its PCM5100A DAC to output up to 32-bit, 384KHz stereo audio along its
3.5mm line out connector, ready for plugging into an external amp or powered speakers.
If you’re after something a little louder for your ears, it can also pump out amplified stereo audio from
its 3.5mm headphone jack. You could generate interesting noises with code on your Pico to output into a lo-fi synth, or hook your Pico up to another device and use it as a custom USB sound card.
Please note that Pico Audio Pack only currently works with the C/C++ Pico SDK!
*Raspberry Pi Pico is not included*

Specifications

SKU

2206236

mpn

PIM544

brand

Pimoroni

Reviews

Okay, no reviews ... yet.

Be the first to review Pimoroni Pico Audio Pack (Line-Out and Headphone Amp). Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.