Pi-Top V2 Laptop With Inventors Kit

$285.54

Out of stock

Pi-Top V2 Laptop With Inventors Kit

Pi-Top V2 Laptop With Inventors Kit

Everyone like getting two for one. The pi-top Modular Laptop V2 provides makers, educators and inventors with a platform to learn and develop coding skills, while also operating as a fully functioning laptop. The laptop has a 14inch Full HD Screen, full size keyboard and track pad, and comes in a fantastic shade of neon green. A Raspberry Pi (not included) provides the computing power, while a magnetic rail within the pi-top provides a simple method to augment the laptop with a range of add-ons, such as speakers and prototyping boards. The innovative sliding keyboard and track pad allow easy access to the Raspberry Pi and other internal add-ons. An 8GB micro SD card preloaded with the latest pi-top operating system and an inventor’s kit with 20 projects to get you started are also included. Now go create!

Important Note: This Pi Top Laptop is not compatible with the Raspberry Pi 4

More

$285.54

Out of stock

Product Details

Description

Everyone like getting two for one. The pi-top Modular Laptop V2 provides makers, educators and inventors with a platform to learn and develop coding skills, while also operating as a fully functioning laptop. The laptop has a 14inch Full HD Screen, full size keyboard and track pad, and comes in a fantastic shade of neon green. A Raspberry Pi (not included) provides the computing power, while a magnetic rail within the pi-top provides a simple method to augment the laptop with a range of add-ons, such as speakers and prototyping boards. The innovative sliding keyboard and track pad allow easy access to the Raspberry Pi and other internal add-ons. An 8GB micro SD card preloaded with the latest pi-top operating system and an inventor’s kit with 20 projects to get you started are also included. Now go create!

Important Note: This Pi Top Laptop is not compatible with the Raspberry Pi 4

Specifications

SKU

1469335

mpn

PTIUGR200001

brand

Pi-top

Reviews

Okay, no reviews ... yet.

Be the first to review Pi-Top V2 Laptop With Inventors Kit. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.