Pi Supply micro:bit Tinker Kit (Without micro:bit)

$52.69

Pi Supply micro:bit Tinker Kit (Without micro:bit)

Pi Supply micro:bit Tinker Kit (Without micro:bit)

The micro:bit Tinker Kit is a full set of micro:bit accessories that enable all kinds of modules to be connected easily to help users learn about coding and physical computing. The kit comes with ten different modules that are all designed to be controlled via the BBC micro:bit, 21 projects have been designed around the kit for users to get started.

More

$52.69

6 in stock

Quantity Unit Price
1 - 4 52.69 52.69
5 - 9 52.21 52.21
10 - 99 51.91 51.91
100+ 51.67 51.67

Product Details

Description

The micro:bit Tinker Kit is a full set of micro:bit accessories that enable all kinds of modules to be connected easily to help users learn about coding and physical computing. The kit comes with ten different modules that are all designed to be controlled via the BBC micro:bit, 21 projects have been designed around the kit for users to get started.

Details

Kit Includes:

 

  • 1 x Crystal Battery Box – 2 x AAA
  • 1 x Micro:bit Breakout Board
  • 1 x Micro-B USB Cable
  • 1 x OLED Display
  • 1 x Mini Servo
  • 1 x Octopus PIR sensor Brick
  • 1 x Octopus Soil Moisture Sensor Brick
  • 1 x Octopus ADKeypad
  • 1 x Octopus Crash Sensor Brick
  • 1 x Octopus Passive buzzer Brick OBPB01
  • 1 x Octopus 5mm LED Brick OBLED – Red
  • 1 x Octopus 5mm LED Brick Green
  • 1 x Octopus 5mm LED Brick OBLED – Blue
  • 1 x Octopus Analog Rotation Brick OBARot

Specifications

SKU

2011636

mpn

PIS-1588

brand

Pi Supply

Reviews

Okay, no reviews ... yet.

Be the first to review Pi Supply micro:bit Tinker Kit (Without micro:bit). Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.