• Same Day Dispatch (ordered before 15:30 GMT) Same Day Dispatch (ordered before 15:30 GMT)

Pi Supply LED RGB Octopus Platform Evaluation Expansion Board

$1.91 excl. Sales Tax

Pi Supply LED RGB Octopus Platform Evaluation Expansion Board

Pi Supply LED RGB Octopus Platform Evaluation Expansion Board
Pi Supply LED RGB Octopus Platform Evaluation Expansion Board
Pi Supply LED RGB Octopus Platform Evaluation Expansion Board
Pi Supply LED RGB Octopus Platform Evaluation Expansion Board

Pi Supply LED RGB Octopus Platform Evaluation Expansion Board

This single RGB Rainbow LED expansion module features an on-board smart LED and an integration of control circuit along with light-emitting circuit. The RGB Rainbow LED can be operated under a low voltage with a high luminance and large angle scattering.

More

$1.91 excl. Sales Tax

In stock

Product Details

Description

This single RGB Rainbow LED expansion module features an on-board smart LED and an integration of control circuit along with light-emitting circuit. The RGB Rainbow LED can be operated under a low voltage with a high luminance and large angle scattering.

Details

  • With data transmitting in single line and with unlimited concatenation.
  • With circuit adjusted by gray level(256 level gray can be adjusted )
  • With built-in power on reset and power down reset circuit, the LED doesn’t turn on when power off.
  • The red led is set through special processing to make the colour more balanced.
  • The data transmission frequency can reach to 800Kbps. When the refresh rate is 30 frames/second, the number of cascades is over 1024 points.

Specifications

SKU

2011638

mpn

PIS-1269

brand

Pi Supply

Reviews

Okay, no reviews ... yet.

Be the first to review Pi Supply LED RGB Octopus Platform Evaluation Expansion Board. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.