Pi Supply Bit:Buggy Car (Without micro:bit)

$18.84

Out of stock

Pi Supply Bit:Buggy Car (Without micro:bit)

Pi Supply Bit:Buggy Car (Without micro:bit)

The Bit:Buggy Car is a fun DIY smart car based around the BBC micro:bit. It has three extended GPIO ports out of which two are for driving servos. Functions like line following & remote control can be performed by the basic version of the Bit:Buggy. Different sensors and modules can be added to extend it’s functionality.

More

$18.84

Out of stock

Product Details

Description

The Bit:Buggy Car is a fun DIY smart car based around the BBC micro:bit. It has three extended GPIO ports out of which two are for driving servos. Functions like line following & remote control can be performed by the basic version of the Bit:Buggy. Different sensors and modules can be added to extend it’s functionality.

Details

Kit Includes:

 

  • 2 x Servo
  • 1 x Screwdriver
  • 2 x Wheel
  • 2 x Rivet
  • 1 x Universal Wheel
  • 1 x Back Shield
  • 1 x Bit:Buggy Board
  • 6 x Tapping Screw
  • 2 x Side Board
  • 1 x Binding Post
  • 5 x Screw
  • 1 x Rubber Band
  • 1 x Special Expansion Board
  • 1 x Base Board
  • 1 x Front Shield
  • 2 x Side Board

Specifications

SKU

2011635

mpn

PIS-1585

brand

Pi Supply

Reviews

Okay, no reviews ... yet.

Be the first to review Pi Supply Bit:Buggy Car (Without micro:bit). Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.