• 1000+ Great Products 1000+ Great Products
  • Secure PayPal and Card payments Secure PayPal and Card payments
  • Same Day Dispatch (ordered before 16:00 GMT) Same Day Dispatch (ordered before 16:00 GMT)

PAPIRUS EPAPER/EINK SCREEN HAT – 2.0IN

PAPIRUS EPAPER/EINK SCREEN HAT – 2.0IN

Now you can present display text just like link on paper thanks to these PaPiRus ePaper displays. Specially designed to... More

$52.35 excl. VAT

Out of stock

Product Details

Description

Now you can present display text just like link on paper thanks to these PaPiRus ePaper displays. Specially designed to be used with the range of Raspberry Pi devices, they’re a family of HATs in three different sized displays small (1.44 in), medium (2.0 in) and large (2.7 in). Plus there’s a multi-pack with one of each size.

As you’d expect, they’re amazingly simple to use too. Simply plug the PaPiRus HAT on top of your Pi and you’re good to go.

Specifications

SKU

1218356

mpn

PAPIRUS MEDIUM

brand

Pi Supply

Technical Reference

Reviews

Okay, no reviews ... yet.

Be the first to review PAPIRUS EPAPER/EINK SCREEN HAT - 2.0IN. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.