• Same Day Dispatch (ordered before 15:30 GMT) Same Day Dispatch (ordered before 15:30 GMT)

PaPiRus ePaper / eInk Screen HAT – 1.44″

$41.28 excl. Sales Tax

Out of stock

PaPiRus ePaper / eInk Screen HAT – 1.44″

PaPiRus ePaper / eInk Screen HAT – 1.44″

Now you can present display text just like link on paper thanks to these PaPiRus ePaper displays. Specially designed to be used with the range of Raspberry Pi devices, they’re a family of HATs in three different sized displays — small (1.44 in), medium (2.0 in) and large (2.7 in). Plus there’s a multipack with one of each size. As you’d expect, they’re amazingly simple to use too. Simply plug the PaPiRus HAT on top of your Pi and you’re good to go. More

$41.28 excl. Sales Tax

Out of stock


Product Details

Description

Now you can present display text just like link on paper thanks to these PaPiRus ePaper displays. Specially designed to be used with the range of Raspberry Pi devices, they’re a family of HATs in three different sized displays — small (1.44 in), medium (2.0 in) and large (2.7 in). Plus there’s a multipack with one of each size.
As you’d expect, they’re amazingly simple to use too. Simply plug the PaPiRus HAT on top of your Pi and you’re good to go.

Specifications

SKU

1218355

mpn

PAPIRUS SMALL

brand

Pi Supply

Reviews

Okay, no reviews ... yet.

Be the first to review PaPiRus ePaper / eInk Screen HAT - 1.44". Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference