• Same Day Dispatch (ordered before 15:30 GMT) Same Day Dispatch (ordered before 15:30 GMT)
Join our ROCK SBC Engineering Challenge and win a $50,000 partnership with us - more info

OKdo USB C Fixed Head PSU – US Plug

$7.13

Out of stock

OKdo USB C Fixed Head PSU – US Plug

OD-ul 1
OD-ul 1
OD-ul 2
OD-ul 4
OD-ul 3
OD-ul 5

OKdo USB C Fixed Head PSU – US Plug

The OKdo branded USB C power supply provides 5V 3A output to your devices making it ideal for your Raspberry Pi 4, SBC, Smartphone, Tablet and more.
The PSU also has over temperature protection.
This power adapter has a US type A plug. The output connectors are USB type-c, and can match your device well with stable output current and voltage.

More

$7.13

Out of stock

Product Details

Description

The OKdo branded USB C power supply provides 5V 3A output to your devices making it ideal for your Raspberry Pi 4, SBC, Smartphone, Tablet and more.
The PSU also has over temperature protection.
This power adapter has a US type A plug. The output connectors are USB type-c, and can match your device well with stable output current and voltage.

Details

Input: 100-240V

Input Frequency Range: 47-63Hz

Input Current: 600mA Max

Output voltage: 5V

Output Current: 3000mA

Power: 15W

Output Connector: Type C

Output Cable Length: 1.5M

Unload Standby Power: 0.1W Max

Ripple Noise: 50-240mVp-p Max

Size: 78x43x33mm

Colour: Black

Protection Function: Short circuit protection / Over current Protection / Over Voltage Protection / Over Temperature Protection

Safety Standard: IEC 62368-1,EN60950-1+62368-1,UL60950-1+62368-1,GB4943.1

Specifications

SKU

2023765

mpn

FJOS2003010

brand

OKdo

Reviews

Okay, no reviews ... yet.

Be the first to review OKdo USB C Fixed Head PSU - US Plug. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.