OKdo ROCK 5 Model A 16GB Single Board Computer Rockchip RK3588S Arm Cortex-A76 + Cortex-A55

$170.00

OKdo ROCK 5 Model A 16GB Single Board Computer Rockchip RK3588S Arm Cortex-A76 + Cortex-A55

OKdo ROCK 5 Model A 16GB Single Board Computer Rockchip RK3588S Arm Cortex-A76 + Cortex-A55

  • ROCK 5A, the latest single board computer in our next-gen ROCK 5 series
  • Based on the reliable Rockchip RK3588S SoC
  • Octa-core processor with quad Cortex A76 @ 2.2~2.4GHz and a quad Cortex A55 @ 1.8GHz CPU, and Arm Mali™ G610MC4 GPU
  • 16GB LPDDR4x RAM and eMMC socket
  • Power on/off button for performing quick, easy, and safe shutdowns without the risk of corrupting storage
  • Supports up to 8Kp60 resolution, tailor-made for advanced multimedia applications
  • Built-in Real-Time Clock, PWM fan connector, dual micro HDMI output ports, USB Type-C port for power supporting USB PD 2.0 and QC 2.0

Require a high volume? Request a quote

More

$170.00
Buy product

Product Details

Description

The latest ROCK 5 Series board is here, the ROCK 5 Model A (ROCK 5A). ROCK 5A is a credit-card sized Single Board Computer (SBC) packed with class‑leading functionality, incredible features, and expansion options. If you require an extremely highly specified platform with outstanding performance and reliability in a compact form factor, then the ROCK 5A is an ideal choice.

Details



Get ready to level-up your designs with the ROCK 5A. Comprising of the reliable Rockchip RK3588S SoC, Octa-core processor with quad Cortex A76 and a quad Cortex A55 based on Arm® DynamIQ™ configuration, Arm Mali™ G610MC4 GPU, dual micro HDMI ports, one of which offers 8Kp60 video support, 16GB 64bits LPDDR4x RAM, multiple connectivity, and storage possibilities, and it’s compatible with a range of operating systems as standard. ROCK 5A’s class‑leading functionality and incredible features are all housed within a compact form factor making perfect for creating amazing applications and making your world smarter.

Key benefits of the ROCK 5A single board computer

Reliable Rockchip SoC
At the heart of our ROCK single board computers you’ll find a Rockchip SoC. The ROCK 5A features a powerful Rockchip RK3588S SoC with an octa-core CPU. The quad Cortex A76 runs up to 2.4GHz and the quad Cortex A55 runs up to 1.8GHz, making the ROCK 5A not only reliable, but fast! Not only that, but it also features an Arm Mali™ G610MC4 GPU supporting OpenGL®, OpenCL®, and Vulkan®.

Safe shutdowns, as standard
We know that you don’t want to risk corrupting storage, that’s why we’ve ensured the ROCK 5A features a built-in On/Off power button meaning you can perform safe shutdowns at the touch of a button eliminating the risk of corrupting storage. ROCK 5A offers this huge convenience as standard, allowing you to be flexible with your applications. Say goodbye to typing code into the command line to safely shut down your single board computer!

Unrivalled 8K display
ROCK 5A features an awesome Arm Mali G610MC4 graphics processing unit (GPU), making this board perfect for supporting advanced multimedia applications, such as signage, games, and the option to play 8K videos and output 8Kp60 through HDMI 2.1, it also offers a powerful 6TOPS NPU ideal for artificial intelligence (AI) and machine learning applications.

More OS, more options
ROCK 5A is a super practical little board, compatible with a range of operating systems, including Android 12, Debian/Ubuntu Linux, OpenFyde OS (Chromium OS fork), the full implementation of the Arm architecture v8 instructions set, and others.

No storage limitations
ROCK 5A benefits from extensive storage capacity, 16GB 64bits LPDDR4x RAM, and a high-speed eMMC socket for eMMC modules which can be used for OS and data storage.

Keep cool, and ROCK on!
The ROCK 5A has a 2pin 1.25mm header perfect for connecting a 5V fan. The fan can be PWM controlled without speed feedback. No matter how demanding your application is you can be sure the ROCK 5A will deliver excellent performance. It’s a board you can rely on, and we think that’s pretty cool!

Availability
OKdo and Radxa ensured long-term stock availability of the ROCK 5A. The ROCK 5A single board computer is a perfect Raspberry Pi alternative for developing incredible design applications that ROCK! Ready to take your design and manufacturing capabilities to the next level? Get in touch with our expert team and we’ll work together to make amazing happen.

Who is Radxa?
OKdo has an exclusive partnership with Radxa to manufacture and distribute ROCK Single Board Computers (SBCs) and ROCK System on Modules (SoMs). Radxa is a technical startup founded in 2013 that focuses on the design, manufacture and production of open-source hardware products that include the range formerly known as Rock Pi.

Interfaces

  • 1x USB Type C™ port for power supporting USB PD 2.0 and QC 2.0
  • 1x Micro SD Card
  • 2x micro HDMI output ports, one supporting displays up to 8Kp60 resolution, one supporting up to 4Kp60
  • 2x USB2 Type A HOST ports
  • 1x USB3 Type A HOST port
  • 1x USB3 Type A OTG/HOST port
  • 1x Gigabit Ethernet port (supports PoE with add on PoE HAT)
  • 1x M.2 E Key with PCIe 2.1 one lane, SATA, USB 2.0 support
  • 1x eMMC module connector for eMMC 5.1 support
  • 1x Camera port (1x four lane MIPI CSI or 2x two lane MIPI CSI)
  • 1x LCD Display port (four lane MIPI DSI)
  • 40 x user GPIO supporting a wide range of interface options: Up to 5 x UART (2x with flow control), Up to 3 x SPI bus, Up to 6 x I2C bus, Up to 1 x PCM/I2S, Up to 2 x SPDIF, Up to 7 x PWM, Up to 1 x CAN, Up to 1 x ADC, Up to 27 x GPIO, 2 x 5V DC power in/out, 2 x 3.3V power out
  • Miscellaneous: 1x RTC battery connector, 1x PWM fan connector, 1x Power button, 1x Recovery pin, 1x Maskrom pin, 1 x Power LED, 1x User LED

Technical Specifications

SoC Rockchip RK3588S
Processor Arm® DynamIQ™ (Quad Cortex® ‑ A76 @ 2.2~2.4GHz, Quad Cortex® ‑ A55 @ 1.8GHz)
GPU Arm Mali™ G610MC4 GPU supporting OpenGL® ES1.1, ES2.0, and ES3.2, OpenCL® 1.1, 1.2 and 2.2, Vulkan® 1.1 and 1.2, Embedded high performance 2D image acceleration module
Memory 16GB 64bits LPDDR4x RAM
Power Requirements The ROCK 5A supports various power supply technologies including smart power adapter as well as fixed voltage:

 

USB Type‑C™ PD Version 2.0 with 9V/2A, 12V/2A, 15V/2A and 20V/2A.

Qualcomm® Quick Charge™ 2.0 QC 3.0/2.0 adapter, 9V/2A, 12V/2A

Power adapter with fixed voltage in 5.2V to 20V range on the USB Type‑C port

5V Power applied to the GPIO PIN 2 & 4

 

The recommended power source should be able to produce, at least, 24W without a M.2 SSD or 30W with a M.2 SSD.

HDMI Dual micro HDMI output ports(Type D), both support CEC and HDMI 2.1 with resolutions of 8Kp60 and 4Kp60
USB 2x USB2 Type A HOST ports

1x USB3 Type A HOST port

1x USB3 Type A OTG/HOST port

MIPI 1x 4 lane MIPI CSI or 2x 2 lane MIPI CSI
1 x 4 lane MIPI DSI
Storage Micro SD / eMMC
UARTS 5x UART (2x with flow control)
On/Off Power Button YES
Software Full implementation of the Arm architecture v8 instructions set

Debian/Ubuntu Linux support

 

Android 12 support

 

RKNPU2 NPU software stack

 

Hardware access/control library for Linux/Android

Temperature Operation temperature: 0~50 ℃

Storage temperature: -20~80 ℃


Key product features of the ROCK 5A

Resources

You can find links to the latest software for the ROCK 5 Model A below:


Specifications

SKU

2573560

mpn

RS120-D16P1

brand

OKdo

Reviews

Okay, no reviews ... yet.

Be the first to review OKdo ROCK 5 Model A 16GB Single Board Computer Rockchip RK3588S Arm Cortex-A76 + Cortex-A55. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.