155 in stock
ROCK 4 SE is a reliable and high-performing single-board computer that offers class-leading performance and superior hardware as standard. This special edition board is based on a powerful Rockchip RK3399-T hexa-core processor, big.LITTLE™ Arm® Dual Cortex-A72® CPU, Arm Mali™ – T860MP4 GPU and 4GB 64bit LPDDR4 RAM. With onboard RTC, WiFi, Bluetooth, antenna, audio jack, 4K HDMI port, and many more, ROCK 4 SE is the perfect Raspberry Pi alternative, that provides an incredible performance solid as a ROCK!
Note: We recommend using a PD or QC power supply with a maximum output of 9V or 12V.
A low-power high-performing Rockchip RK3399-T processor is embedded into the heart of the ROCK 4 SE board. Equipped with an Arm® big.LITTLE™ technology Dual Cortex®-A72@1.5GHz, Quad Cortex-A53@1.0GHz CPU, Arm Mali™ – T860MP4 GPU and 4GB 64bit LPDDR4 RAM, be sure that your board will provide a high-performance solid as a ROCK!
ROCK 4 SE offers you an immense advantage over other competitors’ boards, benefiting from extensive storage capability. It features a Micro SD card, an eMMC and an M.2 (M key), ensuring the board with a tremendous amount of additional storage capacity.
The onboard real-time clock allows you to accurately register the time even when the ROCK 4 SE is powered off. The board features an onboard connector for an RTC battery.
The board offers you multiple connectivity capabilities, including Bluetooth 5.0, WiFi, Gigabit Ethernet, USB and HDMI ports, and a built-in antenna, allowing you to widely incorporate ROCK 4 SE into your applications.
ROCK 4 SE features an onboard 40P GPIO extension header, offering extensive compatibility with a wide range of SBC accessories.
The ROCK 4 SE is fitted with an Arm Mali™ – T860MP4 quad-core graphics processing unit (GPU), ideal for advanced multimedia applications, including games. The board incorporates camera and display interfaces, an HDMI port supporting displays up to 4Kp60 resolution, a high-quality audio output via a 3.5mm onboard audio jack that supports microphone input as default, and much more.
Your board, your way. With OKdo, you can customise the board in large volumes. Reach out to us and find out our conditions and how you can customise the ROCK 4 SE to tailor it to your design needs.
You can now benefit from the adaptive design of the ROCK 4 SE and add or remove components or even fully configure it for low-cost applications efficiency and environmental improvements. Speak to an expert, contact us here.
Tackling the shortage of semiconductors on the market, OKdo, in collaboration with Radxa, ensured long-term stock availability of ROCK 4 SE, sparing you from stock hunting and allowing you to focus on designing the world with breath-taking innovations.
ROCK 4 SE Board | |
SOC | Rockchip RK3399-T |
Processor | Arm® big.LITTLE™ technology (Dual Cortex®-A72@1.5GHz, Quad Cortex-A53@1.0GHz) |
GPU | Arm Mali™ – T860MP4 GPU, supporting OpenGL ES 1.1 /2.0 /3.0 /3.1 /3.2, Vulkan 1.0, Open CL 1.1 1.2, DX11 |
Memory | Dual channel (64bit) 4GB LPDDR4 RAM |
Power Req | USB Type-C™ PD/QC 9-12V |
HDMI | 1 x 4k@60fps HDMI |
USB | 2 x USB 2.0 1 x USB 3.0, 1 x USB 3.0 OTG (Switchable) |
Audio Ports | 3.5mm jack, analogue stereo output, microphone input |
Connectivity | WiFi 5/BT 5.0, BLE, Gigabit Ethernet |
MIPI | 1 x 2 lane DSI/1 x 2 lane CSI |
Storage | Micro SD / M.2 (M key) / eMMC |
EMMC | B2B connector |
UARTS | 2 x UART |
RTC | YES (support for external battery) |
Software | ARMv8 Instruction Set
Debian/Ubuntu Linux support Android 7.1/Android 9.0/Android 10/Android 11 support GPU-enabled AI stack such as Caffe Hardware access/control library for Linux/Android |
Temperature | Operation Temperature: 0~50 ℃/ Storage Temperature: -20~80 ℃ |
SKU | 2209536 |
---|---|
mpn | RS114SE-D4W2P1 |
brand | OKdo |
Add a review