Okdo Raspberry Pi 4 Slide Case – White

$1.66

Out of stock

Okdo Raspberry Pi 4 Slide Case – White

Okdo Raspberry Pi 4 Slide Case – White

OKdo Sliding White Case has been specifically designed for use with the Raspberry Pi 4 Model B. It is a 2-piece rugged white ABS plastic case providing protection whilst allowing access to all its ports and PINs.

More

$1.66

Out of stock

Product Details

Description

OKdo Sliding White Case has been specifically designed for use with the Raspberry Pi 4 Model B. It is a 2-piece rugged white ABS plastic case providing protection whilst allowing access to all its ports and PINs.

Details

For Use With: Raspberry Pi 4
Color: White
External Dimensions: 95 x 63 x 29mm
Power Switch: No
Body Material: ABS
Build Type: Slide

Specifications

SKU

1873434

mpn

ASM-1900138-11

brand

OKdo

Reviews

Okay, no reviews ... yet.

Be the first to review Okdo Raspberry Pi 4 Slide Case - White. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.