OKdo Raspberry Pi 4 2GB Essential Starter Kit with Universal Power Supply

$104.95

Out of stock

  • Pi Shop
  • Pi Kits
  • OKdo Raspberry Pi 4 2GB Essential Starter Kit with Universal Power Supply

OKdo Raspberry Pi 4 2GB Essential Starter Kit with Universal Power Supply

OKdo Raspberry Pi 4 2GB Essential Starter Kit with Universal Power Supply

The OKdo Raspberry Pi 4 essential starter kit includes the Raspberry Pi 4 Model B with 2GB of RAM as well as all the essentials you need to get started including a 2m HDMI cable,16GB SD card with OS, OKdo Raspberry Pi case as well as a universal power supply.

More

$104.95

Out of stock

Product Details

Description

The OKdo Raspberry Pi 4 essential starter kit includes the Raspberry Pi 4 Model B with 2GB of RAM as well as all the essentials you need to get started including a 2m HDMI cable,16GB SD card with OS, OKdo Raspberry Pi case as well as a universal power supply.

Details

Kit Contents:

Raspberry Pi 4 – 2GB

2 metre HDMI cable

16GB SD card with Noobs software installed

OKdo universal PSU

OKdo case

 

All the contents come neatly fitted inside an OKdo box

 

Specifications

SKU

2013306

mpn

Raspberry Pi 4 2gb basic Kit UNI Version

brand

OKdo

Reviews

Okay, no reviews ... yet.

Be the first to review OKdo Raspberry Pi 4 2GB Essential Starter Kit with Universal Power Supply. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.