OKdo NVIDIA Jetson Nano™ 2GB Starter Kit

$137.00

Out of stock

  • Kits
  • OKdo NVIDIA Jetson Nano™ 2GB Starter Kit

OKdo NVIDIA Jetson Nano™ 2GB Starter Kit

OKdo NVIDIA Jetson Nano™ 2GB Starter Kit

This incredible OKdo NVIDIA Jetson Nano 2GB Starter Kit is a perfect development kit designed to allow makers to create unique AI projects, build practical AI applications, cool AI robots, and more. This kit contains all of the best products and accessories to get building your ML applications including a NVIDIA Jetson Nano 2GB board with WiFi, HDMI cable, power supply, RPi Camera Module V2, Camera Stand, metal case and more!

More

$137.00

Out of stock

Product Details

Description

This incredible OKdo NVIDIA Jetson Nano 2GB Starter Kit is a perfect development kit designed to allow makers to create unique AI projects, build practical AI applications, cool AI robots, and more. This kit contains all of the best products and accessories to get building your ML applications including a NVIDIA Jetson Nano 2GB board with WiFi, HDMI cable, power supply, RPi Camera Module V2, Camera Stand, metal case and more!

Details

What’s included in the NVIDIA Jetson 2GB Starter Kit:

  • NVIDIA Jetson Nano 2GB Development Kit With WiFi Bundle
  • Official Raspberry Pi HDMI Cable
  • Universal Interchangeable Wall Plug Power Supply
  • OKdo Camera Stand
  • Raspberry Pi Camera Module V2
  • OKDO Jetson Nano 2GB Metal Case
  • Jetson Nano SD card – 64GB

Key features of the main components of the NVIDIA Jetson 2GB Starter Kit:

NVIDIA Jetson Nano 2GB Development Kit With WiFi Bundle

The NVIDIA Jetson Nano™ 2GB Developer Kit is an amazing AI computer that enables you to create parallel artificial intelligence frameworks like image classification or speech processing on an easy-to-use platform running as little as 5 watts.

Nvidia Jetson 2gb Starter Kit Product Image

Features:

  • GPU: 128-core NVIDIAMaxwell™GPU
  • CPU: Quad-core ARM A57
  • Memory: 2 GB 64-bit LPDDR4 25.6GB/s
  • Storage: microSD
  • Video Encode: 4Kp30| 4x 1080p30| 9x 720p30 (H.264/H.265)
  • Video Decoder: 4Kp60| 2x 4Kp30| 8x 1080p30| 18x 720p30| (H.264/H.265)
  • Size: 100mm x 80mm x 29mm

Official Raspberry Pi HDMI Cable

Raspberry PI HDMI cable

The Official Raspberry Pi HDMI cable is high-quality and is designed to provide optimum performance and functionality from your Raspberry Pi. Add that to the triple-layer shielding, which enables the best performance for the Raspberry Pi 3 WiFi and Bluetooth connectivity, and you’ve got the king of Raspberry Pi 3 HDMI cables!

Features:

  • 30/6.0 HDMI cable full 19+1pins, 30AWG, 6.0MM
  • 2.0 Version with Ethernet and Audio return channel
  • Nickel-plated contact to resist corrosion and for optimum connection and maximum signal transfer
  • Triple shielded to protect signal: Two layers of Aluminium Mylar & One layer of Aluminium Magnesium (128 Strand)
  • RoHS soft PVC jacket for lifetime protection
  • Pure Oxygen-free copper for ultimate conductivity
  • Support 3D,4K*2K,17.8Gbps,2160P/60Hz and X.V.color

Universal Interchangeable Wall Plug Power Supply

The Stontronics 5.1Vdc 3Amp Interchangeable Power supply with USB Type C output connector. The power supply has a nice black finish. It comes complete with the UK, Euro, USA & Auz AC heads and relevant country approvals.

Nvidia Jetson 2gb Starter Kit Product Image

Features:

  • 5.1VDC 15.3WATT
  • Interchangeable AC Heads
  • Input Voltage Range: 90-264 Vac
  • Input Frequency Range: 47-63Hz
  • Input Current Rated: 0.6A Max
  • Input AC Heads: UK, Euro, USA & Aus
  • Output Voltage Rating: +5.1V
  • Output Current Max: 3A
  • Output Current Min: 0A
  • Output Connection Type: Plug Type C

OKdo Camera Stand

The OKdo Camera Stand has a rigid and minimal design, with durable construction made of steel that will serve you well for multiple projects.

OKdo Camera stand

Features:

  • Made of steel
  • Adjustable direction
  • Rigid and minimal design
  • Compatible with different cameras such as Raspberry pi HQ camera and Raspberry Pi V2, and more
  • Compatible with OKdo’s new series of black steel cases.

Fasteners & components:

  • 1 pc metal stand
  • 1 set of M2.5 screws & nuts for Raspberry Pi HQ Camera
  • 1 set of M2 screws & nuts for Raspberry Pi V2 Camera
  • Spacers
  • 2 pcs M2.5 screws for mounting to the case.

Raspberry Pi Camera Module V2

This Raspberry Pi camera is a high definition camera module compatible with all Raspberry Pi models. The Raspberry Pi Camera Module V2 provides low noise image capture, high sensitivity and low crosstalk in an ultra-small and lightweight design.

 

Nvidia Jetson 2gb Starter Kit Product Image

Features:

  • Image sensor: Sony IMX 219 PQ CMOS image sensor in a fixed-focus module.
  • Resolution: 8-megapixel
  • Still picture resolution: 3280 x 2464
  • Max image transfer rate: 1080p: 30fps (encode and decode) 720p: 60fps
  • Connection to Raspberry Pi: 15-pin ribbon cable to the dedicated 15-pin MIPI Camera Serial Interface (CSI-2).
  • Image control functions: automatic exposure control, automatic white balance, automatic band filter, automatic 50/60 Hz luminance detection, automatic black level calibration.#
  • Temp range: Operating: -20o to 60o Stable image: -20o to 60o
  • Lens size: 1/4”
  • Dimensions: 23.86 x 25 x 9mm
  • Weight: 3g

OKDO Jetson Nano 2GB Metal Case

  • The OKdo black steel metal case is compatible with the Nvidia Jetson Nano 2GB.
  • The case has two main parts, the cover with air vents on the top and cut-outs along the sidewalls, and the bottom with cut-outs for USB ports, HDMI, and Ethernet.

Nvidia Jetson 2gb Starter Kit Product Image

Specifications

SKU

2153185

mpn

Nvidia Jetson 2gb Starter Kit

brand

OKdo

Reviews

Okay, no reviews ... yet.

Be the first to review OKdo NVIDIA Jetson Nano™ 2GB Starter Kit. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.