The OKdo Nano C100 Developer Kit powered by NVIDIA® Jetson Nano Module delivers the compute performance to run modern AI workloads at unprecedented size, power, and cost. Developers, learners, and makers can now run AI frameworks and models for applications such as image classification, object detection, segmentation, and speech processing.
The OKdo Nano C100 Developer Kit can be powered by micro-USB and comes with extensive I/Os, ranging from GPIO to CSI. This makes it simple for developers to connect a diverse set of new sensors to enable a variety of AI applications. It’s incredibly power-efficient, consuming as little as 5 watts.
This Nano C100 is also supported by NVIDIA® JetPack, which includes a board support package (BSP), Linux OS, NVIDIA® CUDA, cuDNN, and TensorRT software libraries for deep learning, computer vision, GPU computing, multimedia processing, and much more. The software is even available using an easy-to-flash SD card image, making it fast and easy to get started.
The same JetPack SDK is used across the entire NVIDIA® Jetson family of products and is fully compatible with NVIDIA®’s world-leading AI platform for training and deploying AI software. This proven software stack reduces complexity and overall effort for developers.
Jetson Nano Module
Power Options
Extensive I/Os
GPU | 128-core Maxwell |
CPU | Quad-core ARM A57 @ 1.43 GHz |
Memory | 4 GB 64-bit LPDDR4 25.6 GB/s |
Storage | 16GB eMMC and microSD (not included) |
Video Encoder | 4K @ 30 | 4x 1080p @ 30 | 9x 720p @ 30 (H.264/H.265) |
Video Decoder | 4K @ 60 | 2x 4K @ 30 | 8x 1080p @ 30 | 18x 720p @ 30|
(H.264/H.265) |
Camera | 2x MIPI CSI-2 DPHY lanes |
Connectivity | Gigabit Ethernet, M.2 Key E |
Display | HDMI 2.0 and eDP 1.4 |
USB | 4x USB 3.0, USB 2.0 Micro-B |
Others | GPIO, IC2, I 2 S, SPI, UART |
Dimensions | 100 mm x 80 mm x 29 m |
You can find links to the latest software for the OKdo Nano C100 Developer Kit below:
SKU | 2520055 |
---|---|
mpn | OKdo Nano C100 Developer Kit |
brand | OKdo |
Add a review