OKdo MicroBlocks micro:bit Classroom Pack with 10 x micro:bits included

$236.50

Out of stock

  • micro:bit Shop
  • OKdo MicroBlocks micro:bit Classroom Pack with 10 x micro:bits included

OKdo MicroBlocks micro:bit Classroom Pack with 10 x micro:bits included

OKdo MicroBlocks micro:bit Classroom Pack with 10 x micro:bits included

The OKdo MicroBlocks Classroom Activity Kit is a complete micro:bit project kit designed for use in schools. The MicroBlocks Kit contains 10 micro:bit boards,10 activities to follow along with accessories and storage. This classroom kit enables students to quickly start developing software for physical computing projects based on the BBC micro:bit Single Board Computer and powerful Integrated Development Environment (IDE) from MicroBlocks.

More

$236.50

Out of stock

Product Details

Description

The OKdo MicroBlocks Classroom Activity Kit is a complete micro:bit project kit designed for use in schools. The MicroBlocks Kit contains 10 micro:bit boards,10 activities to follow along with accessories and storage. This classroom kit enables students to quickly start developing software for physical computing projects based on the BBC micro:bit Single Board Computer and powerful Integrated Development Environment (IDE) from MicroBlocks.

Details

The OKdo MicroBlocks Activity Kit delivers outstanding creation tools at an affordable price. The world of app development has never been so accessible! With 10 development boards per MicroBlocks activity kit, a teacher can provide lessons to a small class of students or more with the help of external tools from the BBC.

Applications are very fast to develop with the intuitive graphical language which INSTANTLY programs the board as each block of code is moved into place.  Simply unplug the board and deploy without the hassle of manually programming the image on to the board.

Quickly have your BBC micro:bit development board started with out-of-the-box support for popular projects as well as pre-loaded subjects. Lessons included in this kit are:

  • Buttons and LED display where students will become familiar with the development environment and learn how to control images on the display at the press of a button.
  • Magic 8-ball teaches students how to control applications using the accelerometer with a simple shake that can answer any question you ask!
  • Radio Texting teaches students the fundamentals of radio communication and how to send messages to other friends in the vicinity.
  • Sound and Music makes use of the loudspeaker to play music using predefined notes.  Why not pick up a piece of piano sheet music and play it with the micro:bit?
  • Colourful LEDs introduce the full spectrum of light colours and how to synchronise it with audio tones.
  • Sensors and graphing lessons will teach students how to graph real world measurements for later analysis back in the lab.
  • Step Counter is pretty self explanatory.  Who does the most steps in one day?
  • Data Logging teaches students how to measure data remotely and send it back to the computer wirelessly using the radio.
  • Simon Game teaches students how they can develop their very own games on this powerful computer board.
  • Flashlight tag introduces how LEDs can behave as solar panels and detect light in a game scenario to play with others in the room.

Kit Contents

  • 10x micro:bit boards
  • 10x battery holders
  • 10x USB cables
  • 10x bitmaker expansion boards
  • 10x activity cards
  • 10x individual kit cases
  • 1x quick setup guide
  • 1x classroom tidy box

 

Specifications

SKU

2020511

mpn

604120011

brand

OKdo

Reviews

Okay, no reviews ... yet.

Be the first to review OKdo MicroBlocks micro:bit Classroom Pack with 10 x micro:bits included. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.