• Same Day Dispatch (ordered before 15:30 GMT) Same Day Dispatch (ordered before 15:30 GMT)

OKdo Aluminium Case with fan for use with Raspberry Pi 4

$17.77 excl. Sales Tax

OKdo Aluminium Case with fan for use with Raspberry Pi 4

OKdo Aluminium Case with fan for use with Raspberry Pi 4

OKdo Aluminium Case with fan for use with Raspberry Pi 4

Introducing the Okdo Aluminium Case with Fan, compatible with Raspberry Pi Model 4B. The high precision and high-quality design provides a professional and aesthetically pleasing design that’s easy to install. In addition to this, the built-in cooling fan on the inside of the case offers support to aid heat dissipation to prevent overheating.

More

$17.77 excl. Sales Tax

In stock

Product Details

Description

Introducing the Okdo Aluminium Case with Fan, compatible with Raspberry Pi Model 4B. The high precision and high-quality design provides a professional and aesthetically pleasing design that’s easy to install. In addition to this, the built-in cooling fan on the inside of the case offers support to aid heat dissipation to prevent overheating.

Specifications

SKU

2012172

mpn

ZP-0095

brand

OKdo

Reviews

Okay, no reviews ... yet.

Be the first to review OKdo Aluminium Case with fan for use with Raspberry Pi 4. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.