Official Raspberry Pi MicroHDMI Cable – White 1M

$2.86

Out of stock

  • Pi Shop
  • Cables
  • Official Raspberry Pi MicroHDMI Cable – White 1M

Official Raspberry Pi MicroHDMI Cable – White 1M

Official Raspberry Pi MicroHDMI Cable – White 1M

When it comes to HDMI cables for your Raspberry Pi 4 Model B, it doesn’t get better than this. The OFFICIAL Raspberry Pi Micro HDMI to Standard HDMI male cable is designed to provide optimum performance and functionality supporting 3D, 4K, 2K, 17.8Gbps, 2160P/60Hz and X.V.colour. This cable also comes in a White 1m length (1871377).

This HDMI cable is compatible ONLY with the Raspberry Pi 4 Model B, NOT any of the previous Raspberry Pi versions.

More

$2.86

Out of stock

Product Details

Description

When it comes to HDMI cables for your Raspberry Pi 4 Model B, it doesn’t get better than this. The OFFICIAL Raspberry Pi Micro HDMI to Standard HDMI male cable is designed to provide optimum performance and functionality supporting 3D, 4K, 2K, 17.8Gbps, 2160P/60Hz and X.V.colour. This cable also comes in a White 1m length (1871377).

This HDMI cable is compatible ONLY with the Raspberry Pi 4 Model B, NOT any of the previous Raspberry Pi versions.

Details

Manufacturer: Raspberry Pi
Product Category: HDMI Cables
RoHS: Yes
Connector End A: uHDMI / Type D
Connector End B: HDMI Standard / Type C
Supports: 3D,4K,2K,17.8Gbps,2160P/60Hz and X.V.color
Gender: M/M
Length: 1M
Outer Sheath Material: PVC
Shielding: Triple Shielded
Color: White
Number of Conductors: 19
Max Voltage Rating: 40VDC

FAQs

Is this product compatible with other single board computers?

ROCK 3A ROCK 3C ROCK 4C+ ROCK 4SE ROCK 5B
X X X

Specifications

SKU

1871375

mpn

T7689AX

brand

Raspberry Pi

Reviews

Okay, no reviews ... yet.

Be the first to review Official Raspberry Pi MicroHDMI Cable - White 1M. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.