When it comes to HDMI cables for your Raspberry Pi 4 Model B, it doesn’t get better than this. The OFFICIAL Raspberry Pi Micro HDMI to Standard HDMI male cable is designed to provide optimum performance and functionality supporting 3D, 4K, 2K, 17.8Gbps, 2160P/60Hz and X.V.colour. This 1m cable comes in Black and is also available in White (1871375).
This HDMI cable is compatible ONLY with the Raspberry Pi 4 Model B, NOT any of the previous Raspberry Pi versions.
MoreIn stock
When it comes to HDMI cables for your Raspberry Pi 4 Model B, it doesn’t get better than this. The OFFICIAL Raspberry Pi Micro HDMI to Standard HDMI male cable is designed to provide optimum performance and functionality supporting 3D, 4K, 2K, 17.8Gbps, 2160P/60Hz and X.V.colour. This 1m cable comes in Black and is also available in White (1871375).
This HDMI cable is compatible ONLY with the Raspberry Pi 4 Model B, NOT any of the previous Raspberry Pi versions.
Manufacturer: | Raspberry Pi |
Product Category: | HDMI Cables |
RoHS: | Yes |
Connector End A: | uHDMI / Type D |
Connector End B: | HDMI Standard / Type C |
Supports: | 3D,4K,2K,17.8Gbps,2160P/60Hz and X.V.color |
Gender: | M/M |
Length: | 1M |
Outer Sheath Material: | PVC |
Shielding: | Triple Shielded |
Color: | Black |
Number of Conductors: | 19 |
Max Voltage Rating: | 40VDC |
SKU | 1871377 |
---|---|
mpn | T7732AX |
brand | Raspberry Pi |
Add a review