Designed to protect your Raspberry Pi 4 Model B variants from all those little knocks and scrapes, the official Raspberry Pi 4 Case in Black/Grey is made from high quality moulded plastic, making it both stylish and lightweight. The case has a modular construction, consisting of multiple pieces that snap together, so there’s no need for tools or screws. When assembled it allows access to all the necessary ports, while making your board look just that little bit more handsome. Also available in Red/White (1876749 / 1876751)
MoreIn stock
Designed to protect your Raspberry Pi 4 Model B variants from all those little knocks and scrapes, the official Raspberry Pi 4 Case in Black/Grey is made from high quality moulded plastic, making it both stylish and lightweight. The case has a modular construction, consisting of multiple pieces that snap together, so there’s no need for tools or screws. When assembled it allows access to all the necessary ports, while making your board look just that little bit more handsome. Also available in Red/White (1876749 / 1876751)
For Use With: | Raspberry Pi 4 |
Color: | Black & Grey |
External Dimensions: | 97 x 70 x 25mm |
Power Switch: | No |
Body Material: | Plastic |
Build Type: | Snap |
SKU | 1876750 |
---|---|
mpn | RPI4 Case Black/Grey |
brand | Raspberry Pi |
Add a review