• Same Day Dispatch (ordered before 15:30 GMT) Same Day Dispatch (ordered before 15:30 GMT)

Official Raspberry Pi 3 Universal Power Supply Black

$10.29 excl. Sales Tax

Official Raspberry Pi 3 Universal Power Supply Black

Official Raspberry Pi 3 Universal Power Supply Black
Official Raspberry Pi 3 Universal Power Supply Black
Official Raspberry Pi 3 Universal Power Supply Black

Official Raspberry Pi 3 Universal Power Supply Black

We’ve given this great little microUSB Power Supply Unit the Pi Foundation seal of approval. It’s an integrated 1.5m cable and mircroUSB plug, with a 2.5A / 5.1V power supply, and comes with four interchangeable mains adaptors for use in the UK, Europe, Australia and the United States.

More

$10.29 excl. Sales Tax

In stock

Product Details

Description

We’ve given this great little microUSB Power Supply Unit the Pi Foundation seal of approval. It’s an integrated 1.5m cable and mircroUSB plug, with a 2.5A / 5.1V power supply, and comes with four interchangeable mains adaptors for use in the UK, Europe, Australia and the United States.

Specifications

SKU

9098135

mpn

T5989DV

brand

Stontronics

Reviews

Okay, no reviews ... yet.

Be the first to review Official Raspberry Pi 3 Universal Power Supply Black. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.