Neopixel Shield 40 Rgbw Led Shield 6000K

$33.83

Out of stock

Neopixel Shield 40 Rgbw Led Shield 6000K

Neopixel Shield 40 Rgbw Led Shield 6000K

Complete with 40 ultra bright LEDs in an 5 x 8 layout, this Adafruit NeoPixel Shield is a truly brilliant lighting solution. Each NeoPixel is ‘split’ – one half RGB, the other a white LED – and this combined LED lets you select any colour or illuminate using with white light. It’s available in three tones – warm white (3000K), neutral white (4500K) and warm white (6000K). For the finishing touch, you’ll find this LED matrix shield slots neatly on top of you Arduino board.

More

$33.83

Out of stock

Product Details

Description

Complete with 40 ultra bright LEDs in an 5 x 8 layout, this Adafruit NeoPixel Shield is a truly brilliant lighting solution. Each NeoPixel is ‘split’ – one half RGB, the other a white LED – and this combined LED lets you select any colour or illuminate using with white light. It’s available in three tones – warm white (3000K), neutral white (4500K) and warm white (6000K). For the finishing touch, you’ll find this LED matrix shield slots neatly on top of you Arduino board.

Specifications

SKU

1245495

mpn

2866

brand

ADAFRUIT INDUSTRIES

Reviews

Okay, no reviews ... yet.

Be the first to review Neopixel Shield 40 Rgbw Led Shield 6000K. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.