• 1000+ Great Products 1000+ Great Products
  • Secure PayPal and Card payments Secure PayPal and Card payments
  • Same Day Dispatch (ordered before 16:00 GMT) Same Day Dispatch (ordered before 16:00 GMT)

NEOPIXEL SHIELD 40 RGBW LED SHIELD 3000K

NEOPIXEL SHIELD 40 RGBW LED SHIELD 3000K

Complete with 40 ultra bright LEDs in an 5 x 8 layout, this Adafruit NeoPixel Shield is a truly brilliant lighting solution.... More

$33.83 excl. Sales Tax

In stock

Product Details

Description

Complete with 40 ultra bright LEDs in an 5 x 8 layout, this Adafruit NeoPixel Shield is a truly brilliant lighting solution. Each NeoPixel is ‘split’ – one half RGB, the other a white LED – and this combined LED lets you select any colour or illuminate using with white light. It’s available in three tones – warm white (3000K), neutral white (4500K) and warm white (6000K). For the finishing touch, you’ll find this LED matrix shield slots neatly on top of you Arduino board.

Specifications

SKU

1245493

mpn

2864

brand

ADAFRUIT INDUSTRIES

Technical Reference

Reviews

Okay, no reviews ... yet.

Be the first to review NEOPIXEL SHIELD 40 RGBW LED SHIELD 3000K. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.