Neopixel Rainbow LED strip and GVS connector – 10 LEDs

$2.92

Out of stock

Neopixel Rainbow LED strip and GVS connector – 10 LEDs

Neopixel Rainbow LED strip and GVS connector – 10 LEDs

The Elecfreaks Neopixel colourful LED strip is based on WS2812B beads. It can display the light in RGB colours and supports multiple cascades at the same time.

More

$2.92

Out of stock

Product Details

Description

The Elecfreaks Neopixel colourful LED strip is based on WS2812B beads. It can display the light in RGB colours and supports multiple cascades at the same time.

Details

Key features:

  • Standard 3-pin GVS port is easy to plug.
  • Both ends are equipped with a connector and it supports multiple cascades.
  • It can drive the micro:bit in 3.3V.

Specifications

SKU

2233942

mpn

EF04098

brand

Elecfreaks

Reviews

Okay, no reviews ... yet.

Be the first to review Neopixel Rainbow LED strip and GVS connector - 10 LEDs. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.