Neocortec – Neomesh Wireless Mesh Network Module For 868Mhz – Nc1000C-8

$17.47
  • IoT & Computing
  • Mesh
  • Neocortec – Neomesh Wireless Mesh Network Module For 868Mhz – Nc1000C-8

Neocortec – Neomesh Wireless Mesh Network Module For 868Mhz – Nc1000C-8

Neocortec – Neomesh Wireless Mesh Network Module For 868Mhz – Nc1000C-8

The unique NEOCORTEC ultra low power Ad- Hoc Wireless Mesh Networking Protocol is offered for both 2.4GHz as well as sub 1GHz frequency bands in a series of pre-approved modules. The modules are well suited for a broad range of applications, cost efficient and easy to integrate into the target product. The modules share the same footprint, which means that the target product does not need to change to support that full range of frequency bands.

FEATURES: – Full System in a module: – Add power and an antenna to create a fully functional Wireless Mesh Network node – NeoMesh Protocol Stack optimized for ultra low power and reliability – Generic Application layer which can be configured to suit the product needs – Ultra Small Form factor which allows for easy integration in compact products – Supply Range 2.0 – 3.6V suitable for direct battery operation – Pre certified for ETSI, FCC & IC

APPLICATIONS: – Wireless Sensor Networks – Automatic Meter Reading – Advanced Metering Infrastructure – Mobile Ad-Hoc Networks – Home Control & Building Automation – Industrial Automation – Alarm and Security Systems – Agricultural and Forest Monitoring

More

$17.47

4 in stock

Quantity Unit Price
1 - 4 17.47 17.47
5 - 9 17.15 17.15
10 - 99 16.96 16.96
100+ 16.80 16.80

Product Details

Description

The unique NEOCORTEC ultra low power Ad- Hoc Wireless Mesh Networking Protocol is offered for both 2.4GHz as well as sub 1GHz frequency bands in a series of pre-approved modules. The modules are well suited for a broad range of applications, cost efficient and easy to integrate into the target product. The modules share the same footprint, which means that the target product does not need to change to support that full range of frequency bands.

FEATURES: – Full System in a module: – Add power and an antenna to create a fully functional Wireless Mesh Network node – NeoMesh Protocol Stack optimized for ultra low power and reliability – Generic Application layer which can be configured to suit the product needs – Ultra Small Form factor which allows for easy integration in compact products – Supply Range 2.0 – 3.6V suitable for direct battery operation – Pre certified for ETSI, FCC & IC

APPLICATIONS: – Wireless Sensor Networks – Automatic Meter Reading – Advanced Metering Infrastructure – Mobile Ad-Hoc Networks – Home Control & Building Automation – Industrial Automation – Alarm and Security Systems – Agricultural and Forest Monitoring

Specifications

SKU

2007271

mpn

NC1000C-8

brand

NeoCortec

Reviews

Okay, no reviews ... yet.

Be the first to review Neocortec - Neomesh Wireless Mesh Network Module For 868Mhz - Nc1000C-8. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.