The unique NEOCORTEC ultra low power Ad- Hoc Wireless Mesh Networking Protocol is offered for both 2.4GHz as well as sub 1GHz frequency bands in a series of pre-approved modules. The modules are well suited for a broad range of applications, cost efficient and easy to integrate into the target product. The modules share the same footprint, which means that the target product does not need to change to support that full range of frequency bands.
FEATURES: – Full System in a module: – Add power and an antenna to create a fully functional Wireless Mesh Network node – NeoMesh Protocol Stack optimized for ultra low power and reliability – Generic Application layer which can be configured to suit the product needs – Ultra Small Form factor which allows for easy integration in compact products – Supply Range 2.0 – 3.6V suitable for direct battery operation – Pre certified for ETSI, FCC & IC
APPLICATIONS: – Wireless Sensor Networks – Automatic Meter Reading – Advanced Metering Infrastructure – Mobile Ad-Hoc Networks – Home Control & Building Automation – Industrial Automation – Alarm and Security Systems – Agricultural and Forest Monitoring
More7 in stock
The unique NEOCORTEC ultra low power Ad- Hoc Wireless Mesh Networking Protocol is offered for both 2.4GHz as well as sub 1GHz frequency bands in a series of pre-approved modules. The modules are well suited for a broad range of applications, cost efficient and easy to integrate into the target product. The modules share the same footprint, which means that the target product does not need to change to support that full range of frequency bands.
FEATURES: – Full System in a module: – Add power and an antenna to create a fully functional Wireless Mesh Network node – NeoMesh Protocol Stack optimized for ultra low power and reliability – Generic Application layer which can be configured to suit the product needs – Ultra Small Form factor which allows for easy integration in compact products – Supply Range 2.0 – 3.6V suitable for direct battery operation – Pre certified for ETSI, FCC & IC
APPLICATIONS: – Wireless Sensor Networks – Automatic Meter Reading – Advanced Metering Infrastructure – Mobile Ad-Hoc Networks – Home Control & Building Automation – Industrial Automation – Alarm and Security Systems – Agricultural and Forest Monitoring
SKU | 2007273 |
---|---|
mpn | NC2400C |
brand | NeoCortec |
Add a review