• Same Day Dispatch (ordered before 15:30 GMT) Same Day Dispatch (ordered before 15:30 GMT)

Neocortec – Neomesh Nc2400C Breakout Board Compatible With Adafruit Feather – Fwnc2400C

$39.98 excl. Sales Tax
  • Uncategorized
  • Neocortec – Neomesh Nc2400C Breakout Board Compatible With Adafruit Feather – Fwnc2400C

Neocortec – Neomesh Nc2400C Breakout Board Compatible With Adafruit Feather – Fwnc2400C

Neocortec - Neomesh Nc2400C Breakout Board Compatible With Adafruit Feather - Fwnc2400C

Neocortec – Neomesh Nc2400C Breakout Board Compatible With Adafruit Feather – Fwnc2400C

The breakout board comes in three different versions, incorporating either the NeoCortec wireless mesh network modules NC1000-8, NC1000-9, or NC2400.
It supports two modes of usage:
– Stand alone breakout board
– Featherwing compatible with the Adafruit Feather development boards

FEATURES: – Breakout board incorporating the NeoMesh wireless mesh network modules: – NC1000-8 – NC1000-9 – NC2400 – Supports 2 modes of usage: – Stand alone breakout board – Feather Wing compatible with the Adafruit Feather development boards

APPLICATIONS: – Wireless Sensor Networks – Automatic Meter Reading – Advanced Metering Infrastructure – Mobile Ad-Hoc Networks – Home Control & Building Automation – Industrial Automation – Alarm and Security Systems – Agricultural and Forest Monitoring

More

$39.98 excl. Sales Tax

In stock

Product Details

Description

The breakout board comes in three different versions, incorporating either the NeoCortec wireless mesh network modules NC1000-8, NC1000-9, or NC2400.
It supports two modes of usage:
– Stand alone breakout board
– Featherwing compatible with the Adafruit Feather development boards

FEATURES: – Breakout board incorporating the NeoMesh wireless mesh network modules: – NC1000-8 – NC1000-9 – NC2400 – Supports 2 modes of usage: – Stand alone breakout board – Feather Wing compatible with the Adafruit Feather development boards

APPLICATIONS: – Wireless Sensor Networks – Automatic Meter Reading – Advanced Metering Infrastructure – Mobile Ad-Hoc Networks – Home Control & Building Automation – Industrial Automation – Alarm and Security Systems – Agricultural and Forest Monitoring

Specifications

SKU

1954798

mpn

FWNC2400C

brand

NeoCortec

Reviews

Okay, no reviews ... yet.

Be the first to review Neocortec - Neomesh Nc2400C Breakout Board Compatible With Adafruit Feather - Fwnc2400C. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.