• Same Day Dispatch (ordered before 15:30 GMT) Same Day Dispatch (ordered before 15:30 GMT)

Modulo-2 IoT Kit Powered By Afero Cloud

$121.59 excl. Sales Tax

Out of stock

Modulo-2 IoT Kit Powered By Afero Cloud

Modulo-2 IoT Kit Powered By Afero Cloud
Modulo-2 IoT Kit Powered By Afero Cloud
Modulo-2 IoT Kit Powered By Afero Cloud

Modulo-2 IoT Kit Powered By Afero Cloud

If superfast firmware development is your goal,check out this impressive kit. Powered by the Afero Cloud, the Modulo-2 IoT development kit links-up Microchip microcontrollers (MCUs) featuring an XPRO interface to the Afero Modulo-2 IoT reference design board. Connecting IoT devices to the Afero Cloud over the ATWINC3400 Wi-Fi®/Bluetooth® low energy technology combo chip and the ARM® Cortex®-M4 based ATSAMG55 microcontrolller, you can now develop your project in double quick time. With certificates and provisioning all taken care of by the Afero Cloud, this is a powerful end-to-end IoT security solution.

More

$121.59 excl. Sales Tax

Out of stock

Product Details

Description

If superfast firmware development is your goal,check out this impressive kit. Powered by the Afero Cloud, the Modulo-2 IoT development kit links-up Microchip microcontrollers (MCUs) featuring an XPRO interface to the Afero Modulo-2 IoT reference design board. Connecting IoT devices to the Afero Cloud over the ATWINC3400 Wi-Fi®/Bluetooth® low energy technology combo chip and the ARM® Cortex®-M4 based ATSAMG55 microcontrolller, you can now develop your project in double quick time. With certificates and provisioning all taken care of by the Afero Cloud, this is a powerful end-to-end IoT security solution.

Specifications

SKU

1655125

mpn

ATAFERO-MOD2-XPRO

brand

Microchip

Reviews

Okay, no reviews ... yet.

Be the first to review Modulo-2 IoT Kit Powered By Afero Cloud. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.